|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-P6KE33CA
Manufacturer Part #:

P6KE33CA

Manufacturer:

Description:
TVS Diodes - Transient Voltage Suppressors 600W 33V Bidirect
Mouser Online Catalog Page 791, Mouser Online Catalog
PDF Page 791, PDF Catalog Page
P6KE33CA Datasheet P6KE33CA Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: TVS Diodes - Transient Voltage Suppressors
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Package / Case: DO-204AC
Breakdown Voltage: 31.4 V
Polarity: Bidirectional
Clamping Voltage: 59 V
Peak Surge Current: 68 A
Series: P6KE33
Minimum Operating Temperature: - 65 C
Maximum Operating Temperature: + 175 C
Diameter: 3.53 mm
Length: 6.75 mm
Mounting Style: Through Hole
Operating Temperature Range: - 65 C to + 175 C
Packaging: Ammo Pack
Pd - Power Dissipation: 600 W
Factory Pack Quantity: 1000
Termination Style: Axial
Tradename: Transil
Type: Transil
Working Voltage: 28.2 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD736JNZ Power Management Specialized 340
CD4541BE Timers & Support Products 12,914
FK24X7R1H105K Multilayer Ceramic Capacitors MLCC - Leaded 18,499
969102-0000-DA Headers & Wire Housings 66,133
DS2Y-S-DC24V Low Signal Relays - PCB 1,077
BTA216-800B,127 Triacs 2,351
P6KE200CA TVS Diodes - Transient Voltage Suppressors 7,612
FK28C0G1H102J Multilayer Ceramic Capacitors MLCC - Leaded 15,049
529902B02500G Heat Sinks 246
WP7113ZGC Standard LEDs - Through Hole 5,911
Real Time Availability
Stock:
5,930 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.44
10:
$0.329
100:
$0.207
Ammo Pack of 1000
To purchase full ammo pack, order in multiples of 1000:
$0.155
$0.132
$0.123
$0.116
$0.114
$0.109

To add to a project, please Log In.

173867908 195371018 197847692 125444392 147914401 175451368 176911793 113705195 121780097 130130482 156058099 107423608 177044800