Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

All Products > Optoelectronics > Drivers

Compare up to 20 parts.
Select ImageMouser Part # Mfr. Part # Mfr. Description Documents Availability Pricing
(USD)
Quantity RoHS
Sort by Mouser Part # AscendingSort by Mouser Part # DescendingSort by Mfr. Part # AscendingSort by Mfr. Part # DescendingSort by Mfr. AscendingSort by Mfr. DescendingSort by Availability AscendingSort by Pricing AscendingSort by Pricing Descending
512-FL7733AMX


To purchase full reel, order in multiples of 2500:
FL7733AMX

New Product
New Product


Fairchild Semiconductor LED Lighting Drivers Primary side controlled LED driver
Data Sheet 3,220
In Stock
Cut Tape
1: $1.32
10: $1.02
100: $0.817
500: $0.745
Reel
2,500: $0.505
10,000: View



Min.: 1
Mult.: 1
Reel: 2,500
Texas Instruments TPS92601QPWPRQ1
 Enlarge
595-TPS92601QPWPRQ1


To purchase full reel, order in multiples of 3000:
TPS92601QPWPRQ1

New Product
New Product


Texas Instruments LED Lighting Drivers 1 channel High side rrent sense switchin
Data Sheet 2,999
In Stock
Cut Tape
1: $4.53
10: $4.05
25: $3.64
50: $3.48
100: View
3,000: $2.02

MouseReel Available


Min.: 1
Mult.: 1
Reel: 3,000
Epson ICs S1D13L03F00A100
 Enlarge
S1D13L03F00A100

New Product
New Product


Epson ICs Display Drivers & Controllers 768K Byte Embedded Memory LCD Cntroller
Data Sheet 200
In Stock
1: $7.93
10: $7.40
50: $7.14
100: $7.03
250: View



Min.: 1
Mult.: 1
Epson ICs S1D13L01F00A100
 Enlarge
S1D13L01F00A100

New Product
New Product


Epson ICs Display Drivers & Controllers 384K Byte Embedded Memory LCD Cntroller
Data Sheet 250
In Stock
1: $4.88
10: $4.36
100: $4.04
250: $3.71
500: View



Min.: 1
Mult.: 1
Texas Instruments TPS92511DDA
 Enlarge
TPS92511DDA

New Product
New Product


Texas Instruments LED Lighting Drivers 500mA 30W Crnt Buck LED Dvr
Page 612

Data Sheet
393
In Stock
More Info Available
1: $2.07
10: $1.86
25: $1.62
50: $1.52
100: View



Min.: 1
Mult.: 1
Power Integrations LYT4327E3
LYT4327E3

New Product
New Product


Power Integrations LED Lighting Drivers 50 W (160-300 VAC) TRIAC Dimmable
Data Sheet 220
In Stock
1: $2.59
10: $2.32
25: $2.08
50: $1.99
100: View



Min.: 1
Mult.: 1
Power Integrations LYT4328E3
LYT4328E3

New Product
New Product


Power Integrations LED Lighting Drivers 78 W (160-300 VAC) TRIAC Dimmable
Data Sheet 235
In Stock
1: $2.86
10: $2.56
25: $2.30
50: $2.20
100: View



Min.: 1
Mult.: 1
Texas Instruments TLC5955DCA
 Enlarge
TLC5955DCA

New Product
New Product


Texas Instruments LED Display Drivers 48ch 16bit PWM LED Driver
Data Sheet 120
In Stock
1: $7.69
10: $6.92
25: $6.49
50: $6.31
100: View



Min.: 1
Mult.: 1
Infineon Technologies BCR 420U E6327
 Enlarge
726-BCR420UE6327


To purchase full reel, order in multiples of 3000:
Infineon Technologies LED Lighting Drivers LED DRIVER
Page 103

Data Sheet
1,053,176
In Stock
Cut Tape
1: $0.73
10: $0.566
100: $0.432
500: $0.366
Reel
3,000: $0.241
6,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 3,000
STMicroelectronics STM86312
 Enlarge
STMicroelectronics Display Drivers & Controllers 1/4-1/11 Duty Contrl
Data Sheet 1,116
In Stock
1: $80.00
2: $77.51
10: $74.96
25: $71.53
50: View



Min.: 1
Mult.: 1
ON Semiconductor NUD4001DR2G
 Enlarge
863-NUD4001DR2G


To purchase full reel, order in multiples of 2500:
ON Semiconductor LED Lighting Drivers MI 60V LED DRVR TR
Data Sheet 124,785
In Stock
Alternative Packaging
Cut Tape
1: $0.96
10: $0.744
100: $0.48
1,000: $0.384
Reel
2,500: $0.324
10,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 2,500
ON Semiconductor NSI45030AT1G
 Enlarge
863-NSI45030AT1G


To purchase full reel, order in multiples of 3000:
ON Semiconductor LED Lighting Drivers SOD 123 30mA 10% CCR
Page 106

Data Sheet
143,685
In Stock
Cut Tape
1: $0.57
10: $0.378
100: $0.211
1,000: $0.158
Reel
3,000: $0.136
9,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 3,000
Infineon Technologies BCR 402U E6327
 Enlarge
726-BCR402UE6327


To purchase full reel, order in multiples of 3000:
Infineon Technologies LED Lighting Drivers AF SMALL INTEGRATION IC LED DRVR 40V
Page 103

Data Sheet
211,750
In Stock
Cut Tape
1: $0.57
10: $0.402
100: $0.298
500: $0.256
Reel
3,000: $0.151
9,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 3,000
Texas Instruments TLC5927IDBQR
 Enlarge
595-TLC5927IDBQR


To purchase full reel, order in multiples of 2500:
Texas Instruments LED Lighting Drivers 16B Constant-Crnt LED Sink Drvr
Data Sheet 15,866
In Stock
Cut Tape
1: $2.03
10: $1.62
100: $1.30
500: $1.02
Reel
2,500: $0.86
5,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 2,500
STMicroelectronics STCS2ASPR
 Enlarge
511-STCS2ASPR


To purchase full reel, order in multiples of 600:
STMicroelectronics LED Lighting Drivers 2 A Max Const LED Driver
Page 105

Data Sheet
27,990
In Stock
Cut Tape
1: $2.67
10: $2.16
100: $1.73
500: $1.51
Reel
600: $1.51
1,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 600
PCA8539DUG/DAZ

New At Mouser
New At Mouser


NXP Semiconductors LCD Drivers LCD Graphic Driver 100x18 Chip-On-Glass
Data Sheet 9,360
In Stock
1: $2.99
10: $2.41
100: $2.19
250: $1.98
500: View



Min.: 1
Mult.: 1
Maxim Integrated MAX14515AEWA+T
 Enlarge
700-MAX14515AEWA+T


To purchase full reel, order in multiples of 2500:
Maxim Integrated Display Drivers & Controllers High-Voltage Liquid Lens Driver
Data Sheet 9,642
In Stock
Cut Tape
1: $3.90
25: $3.54
50: $3.32
100: $2.66
250: View
2,500: $2.22

MouseReel Available


Min.: 1
Mult.: 1
Reel: 2,500
Maxim Integrated MAX14515EWA+T
 Enlarge
700-MAX14515EWAT


To purchase full reel, order in multiples of 2500:
Maxim Integrated Display Drivers & Controllers High-Voltage Liquid Lens Driver
Data Sheet 8,090
In Stock
Cut Tape
1: $3.90
25: $3.54
50: $3.32
100: $2.66
250: View
2,500: $2.20

MouseReel Available


Min.: 1
Mult.: 1
Reel: 2,500
Intersil ICL7107CM44Z
 Enlarge
Intersil LED Display Drivers W/ANNEAL ADC 3.5DIG LED DRVR 44 MQFP COM
Data Sheet 6,592
In Stock
Alternative Packaging
1: $5.71
25: $4.86
100: $3.40
500: $2.64



Min.: 1
Mult.: 1
Maxim Integrated MAX16840ATB+T
 Enlarge
700-MAX16840ATB+T


To purchase full reel, order in multiples of 2500:
Maxim Integrated LED Lighting Drivers w/Integrated MOSFET for MR16 & Other
Page 104

Data Sheet
7,571
In Stock
Cut Tape
1: $7.28
25: $5.57
50: $5.30
100: $4.88
250: View
2,500: $3.35

MouseReel Available


Min.: 1
Mult.: 1
Reel: 2,500
Maxim Integrated MAX6957ANI+
 Enlarge
Maxim Integrated LED Display Drivers 2.5-5.5V 20/28Port LED Display Driver
Page 104

Data Sheet
3,243
In Stock
1: $8.32
25: $6.77
50: $5.55
100: $4.28
250: View



Min.: 1
Mult.: 1
Epson ICs S1D13742F01A200 Epson ICs Display Drivers & Controllers (WVGA) 800x480 LCD Controller @ 16bpp
Page 88

Data Sheet
1,320
In Stock
1: $18.34
10: $17.54
25: $17.01
50: $16.48
100: View



Min.: 1
Mult.: 1
Diodes Incorporated AL5802-7
 Enlarge
621-AL5802-7


To purchase full reel, order in multiples of 3000:
Diodes Incorporated LED Lighting Drivers Discrete LED Driver Driver,SOT26,3K
Page 540

Data Sheet
136,015
In Stock
Cut Tape
1: $0.44
10: $0.296
100: $0.165
1,000: $0.124
Reel
3,000: $0.104
9,000: View



Min.: 1
Mult.: 1
Reel: 3,000
757-TCA62724FMG(O,EL


To purchase full reel, order in multiples of 3000:
Toshiba LED Lighting Drivers White LED Driver
Data Sheet 71,602
In Stock
Cut Tape
1: $0.90
10: $0.70
100: $0.453
1,000: $0.363
Reel
3,000: $0.297
9,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 3,000
522-ZXLD1360E5TA


To purchase full reel, order in multiples of 3000:
Diodes Incorporated LED Lighting Drivers 7-30V Input 1Amp w/Internal Switch
Page 385

Data Sheet
19,347
In Stock
Cut Tape
1: $2.48
10: $2.00
100: $1.60
500: $1.42
Reel
3,000: $1.08
6,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 3,000
Compare up to 20 parts.
4421
Images are for reference only
See Product Specifications