Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-NUCLEO-L152RE
Manufacturer Part #:

NUCLEO-L152RE

Manufacturer:

Description: Development Boards & Kits - ARM Nucleo Board STM32L1 STM32L152RE 512K
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 270, Mouser Online Catalog
PDF Page 270, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Development Boards
Tool Is For Evaluation Of: STM32L152RET6
Core: ARM Cortex M3
Interface Type: USB
Operating Supply Voltage: 5 V
Data Bus Width: 32 bit
Description/Function: Evaluation boards for STM32 MCUs
For Use With: STM32 MCU
Packaging: Bulk
Series: NUCLEO
Tradename: NUCLEO
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
878 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.33

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CY8CKIT-049-42XX
Development Boards & Kits - ARM PSoC 4200 Prototyp ...
Cypress Semiconductor
1: $4.00
NUCLEO-F103RB
Development Boards & Kits - ARM Nucleo Board STM32 ...
STMicroelectronics
1: $10.33
NUCLEO-F401RE
Development Boards & Kits - ARM Nucleo Board STM32 ...
STMicroelectronics
1: $10.33
NUCLEO-F030R8
Development Boards & Kits - ARM Nucleo Board STM32 ...
STMicroelectronics
1: $10.33
NUCLEO-F334R8
Development Boards & Kits - ARM STM32 Nucleo devel ...
STMicroelectronics
1: $10.33
NUCLEO-L053R8
Development Boards & Kits - ARM STM32 Nucleo devel ...
STMicroelectronics
1: $10.33
NUCLEO-F302R8
Development Boards & Kits - ARM STM32 Nucleo devel ...
STMicroelectronics
1: $10.70
STM32F429I-DISCO
Development Boards & Kits - ARM STM32F429ZIT6U Dis ...
STMicroelectronics
1: $24.00
STM32F4DISCOVERY
Development Boards & Kits - ARM STM32F407 HIGH PER ...
STMicroelectronics
1: $14.88
ST-LINK/V2
Programmers - Processor Based STM8S STM32 Programr ...
STMicroelectronics
1: $21.25
GALILEO1.Y
Development Boards & Kits - x86 INTEL GALILEO1 DEV ...
Intel
1: $56.25
NUCLEO-F411RE
Development Boards & Kits - ARM STM32 Nucleo devel ...
STMicroelectronics
1: $10.33
MSP-EXP430F5529LP
Development Boards & Kits - MSP430 MSP-EXP430F5529 ...
Texas Instruments
1: $13.25
X-NUCLEO-IHM01A1
Power Management IC Development Tools Stepper moto ...
STMicroelectronics
1: $9.38
X-NUCLEO-NFC01A1
RFID Transponder Tools Expansion Board for STM32 b ...
STMicroelectronics
1: $9.38
nRF51822-EK
Bluetooth / 802.15.1 Development Tools 2.4GHz BT l ...
Nordic Semiconductor
1: $99.00
AAT3221IGV-3.3-T1
LDO Voltage Regulators 150mA NanoPower LDO Linear ...
Skyworks Solutions, Inc.
1: $0.17
nRF51822-mKIT
Bluetooth / 802.15.1 Development Tools ARM Cortex ...
Nordic Semiconductor
1: $63.95
X-NUCLEO-IDB04A1
Bluetooth / 802.15.1 Development Tools Bluetooth l ...
STMicroelectronics
1: $12.50
M24SR-DISCO-STD
RFID Transponder Tools Dynamic NFC/RFID Discovery ...
STMicroelectronics
1: $24.99


174652438 102732996 147914401 150422015 153566726 192564755 197847692