Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-MP45DT02
Manufacturer Part #:

MP45DT02

Manufacturer:

Description:
MEMS Microphones MEMS Audio Sensor Omni MIC 120dBSPL
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: MEMS Microphones
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Directional Properties: Omnidirectional
Operating Voltage: 1.64 V to 3.6 V
Sensitivity: - 23 dB
Length: 4.77 mm
Width: 3.81 mm
Depth: 1.375 mm
Mounting Style: SMD/SMT
Packaging: Tray
Series: MP45DT
Factory Pack Quantity: 3360
Termination Style: SMD/SMT
Type: Digital MEMS Microphone
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
511-MP45DT02TR MP45DT02TR Reel In Stock $1.79 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STEVAL-MKI117V2 Audio IC Development Tools 15
STEVAL-MKI126V1 Audio IC Development Tools 7
STEVAL-MKI129V1 Daughter Cards & OEM Boards 17
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.40
  10: $3.54
  100: $3.14
  250: $2.90
  500: $2.61
  1,000: $2.20
  2,500: $2.09
  5,000: $2.01
  10,000: Quote

To add to a project, please Log In.


This product is also available in:
161103222 110341412 159584230 148277340 142336017 142906899 195346910 144949695 105861021 126916482 129821492 147914401 158485087Alternative Packaging