|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-MP34DT01TR
Manufacturer Part #:

MP34DT01TR

Manufacturer:

Description:
MEMS Microphones MEMS Audio 120 dBSPL 63dB -26 dBFS Sensor
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: MEMS Microphones
RoHS: RoHS Compliant Details
Sensitivity: - 26 dB
Tolerance: 3 dB
SNR - Signal to Noise Ratio: 63 dB
Frequency Range: 100 Hz to 10 kHz
Operating Supply Current: 0.6 mA
Port Type: Top
Length: 4 mm
Width: 3 mm
Depth: 1 mm
Operating Supply Voltage: 1.8 V
Brand: STMicroelectronics
Dimensions: 4 mm L x 3 mm W x 1 mm D
Directional Properties: Omnidirectional
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: HCLGA
Packaging: Reel
Series: MP33AB01
Factory Pack Quantity: 4000
Termination Style: SMD/SMT
Tradename: ECOPACK
Type: Silicon MEMS Microphone
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
511-MP34DT01 MP34DT01 Tray Non-Stocked $4.30 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STEVAL-MKI129V3 Daughter Cards & OEM Boards 19
STEVAL-MKI138V1 Audio IC Development Tools 10
STEVAL-MKI126V3 Audio IC Development Tools 9
STEVAL-MKI117V1 Audio IC Development Tools 6
ImageMfr. Part #DescriptionStock 
OPT3001DNPR Ambient Light Sensors 7,437
STM32F405RGT6 ARM Microcontrollers - MCU 3,087
SMS-1308MS-2-R Speakers & Transducers 2,022
GRM31C5C1H104JA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 27,513
MP33AB01HTR MEMS Microphones 9
MP34DB01TR MEMS Microphones 2,087
MP45DT02TR MEMS Microphones 3,111
BSS138 MOSFET 119,255
STA321MPLTR Audio DSPs 975
MP33AB01TR MEMS Microphones 1,633
Real Time Availability
Stock:
32,194 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.93
10:
$1.64
100:
$1.31
500:
$1.15
$0.953
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.852
$0.787
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

161103222 110341412 159584230 148277340 142336017 142906899 158485087 197431456 105861021 126916482 197847692 118003263 147914401 195346910 129821492 144949695Alternative Packaging