|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-MP34DB01TR
Manufacturer Part #:

MP34DB01TR

Manufacturer:

Description:
MEMS Microphones MEMS audio sen omni direction dig mphone
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: MEMS Microphones
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Sensitivity: - 26 dB
Operating Supply Current: 0.65 mA
Length: 4 mm
Width: 3 mm
Depth: 1 mm
Operating Supply Voltage: 1.8 V
Dimensions: 4 mm L x 3 mm W x 1 mm D
Directional Properties: Omnidirectional
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Style: SMD/SMT
Package / Case: RHLGA-4
Packaging: Reel
Series: MP33AB01
Factory Pack Quantity: 4000
Termination Style: SMD/SMT
Type: Digital MEMS Microphone
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
511-MP34DB01 MP34DB01 Tray Non-Stocked $2.37 2940
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STEVAL-MKI129V2 Daughter Cards & OEM Boards 9
ImageMfr. Part #DescriptionStock 
NUCLEO-L476RG Development Boards & Kits - ARM 503
MP34DT01TR MEMS Microphones 32,194
GRM188R71E104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,727,508
CRCW040210K0FKED Thick Film Resistors - SMD 930,062
TXS0102DQER Translation - Voltage Levels 6,489
C1206C106K3PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 39,451
GRM188R61E105KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 318,645
MP33AB01TR MEMS Microphones 1,530
SPK0833LM4H-B MEMS Microphones 5,812
CRCW06032K40FKEA Thick Film Resistors - SMD 12,542
Real Time Availability
Stock:
2,087 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.86
10:
$1.58
100:
$1.26
500:
$1.10
$0.918
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.82
$0.758
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

161103222 110341412 127285379 148277340 144949695 197847692 142336017 142906899 195346910 197431456 105861021 126916482 129821492 118003263 147914401 158485087Alternative Packaging