Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-MP34DB01
Manufacturer Part #:

MP34DB01

Manufacturer:

Description: MEMS Microphones Omnidirectional digital microphone
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: MEMS Microphones
RoHS: RoHS Compliant Details
Operating Voltage: 1.8 V
Sensitivity: - 26 dB
Length: 4 mm
Width: 3 mm
Depth: 1 mm
Current Rating: 0.65 mA
Directional Properties: Omnidirectional
Frequency: 2.4 MHz
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Style: SMD/SMT
Package / Case: RHLGA-4
Packaging: Tray
Termination Style: SMD/SMT
Type: Digital MEMS Microphone
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 2210
Multiples: 1
Pricing (USD)
  2,210: $2.46
  5,000: $2.37
  10,000: Quote
Similar Product
Manufacturer:

STMicroelectronics

Manufacturer Part #:
Description:
MEMS Microphones MEMS audio sen omni direction dig mphone
Lifecycle:
New At Mouser

Compare With Current Part

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT2232D-REEL
USB Interface IC USB to Dual UART/ FIFO/SPI/JTAG/I ...
FTDI
1: $6.99
BB-BONE-000
Development Boards & Kits - ARM BEAGLEBONE (BB-BON ...
BeagleBoard by CircuitCo
1: $88.95
TL1963ADCQR
Low Dropout Regulators - LDO Sgl Output LDO 1.5A A ...
Texas Instruments
1: $2.70
LM2594M-5.0/NOPB
DC/DC Switching Converters 150KHZ 0.5A STEP- DOWN ...
Texas Instruments
1: $2.70
MCE4CT-A2-0000-00A4AAAB1
High Power LEDs - Multi-Color XLAMP MCE 80LM RGBW ...
Cree, Inc.
1: $20.03
LIS3DH
Accelerometers - Board Mount MEMS Ultra Low-Power ...
STMicroelectronics
1: $2.27
HIH-5030-001
Board Mount Humidity Sensors 2.7 Vdc SMD HUMIDITY ...
Honeywell
1: $11.01
M24M01-RMN6TP
EEPROM 1 Mbit Serial
STMicroelectronics
1: $2.67
STM32F407VGT6
ARM Microcontrollers - MCU ARM M4 1024 FLASH 168 M ...
STMicroelectronics
1: $12.78
STM32F4DISCOVERY
Development Boards & Kits - ARM STM32F407 HIGH PER ...
STMicroelectronics
1: $14.55
TXS0108ERGYR
Translation - Voltage Levels 8B Bidir Vltg-Level T ...
Texas Instruments
1: $1.94
MP34DT01TR
MEMS Microphones MEMS Audio 120 dBSPL 63dB -26 dBF ...
STMicroelectronics
1: $4.09
STMPS2141STR
Power Switch ICs - Power Distribution SGL CHNL PWR ...
STMicroelectronics
1: $0.99
SP4060-08ATG
TVS Diode Arrays 8 Ch 30kV 2.5V 4.4pF
Littelfuse
1: $1.41
CDNBS08-PLC03-6
TVS Diode Arrays SO-8 6V Low Capacitance
Bourns
1: $2.00
FG-23329-P07
Microphones 2.59DIA X 2.59MM -53 SENS, 0KN PORT
Knowles Acoustics
1: $46.13
MR-23151-000
Microphones -87.5 Sens, 12dB/oct Omni
Knowles Acoustics
1: $37.44
SPU0410HR5H-PB
MEMS Microphones SiSonic UltraMini Top Port MaxRF
Knowles Acoustics
1: $3.23
SPU0409HD5H-PB
MEMS Microphones SiSonic UltraMini Top Port Std RF
Knowles Acoustics
1: $2.93
VSLBG1914E1400-T0
Speakers & Transducers 0.9pF 0.1Vrms 120Hz Piezoel ...
Murata Electronics
1: $7.80


This product is also available in:
126916482 144949695 161103222 105861021