|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-MP33AB01TR
Manufacturer Part #:

MP33AB01TR

Manufacturer:

Description:
MEMS Microphones MEMS Audio SM 125dBSPL 63dB
Mouser Online Catalog Page 445, Mouser Online Catalog
PDF Page 445, PDF Catalog Page
MP33AB01TR Datasheet MP33AB01TR Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: MEMS Microphones
RoHS: RoHS Compliant Details
Sensitivity: - 38 dB
SNR - Signal to Noise Ratio: 63 dB
Frequency Range: 100 Hz to 10 kHz
Operating Supply Current: 0.25 mA
Output Type: Analog
Length: 3.76 mm
Width: 2.95 mm
Depth: 1 mm
Operating Supply Voltage: 2.2 V
Brand: STMicroelectronics
Dimensions: 3.76 mm L x 2.95 mm W x 1 mm D
Directional Properties: Omnidirectional
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 30 C
Mounting Style: SMD/SMT
Package / Case: RHLGA
Packaging: Reel
Series: MP33AB01
Factory Pack Quantity: 4000
Termination Style: SMD/SMT
Type: Silicon MEMS Microphone
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MP34DT01TR MEMS Microphones 32,194
SPU0414HR5H-SB MEMS Microphones 6,424
MP33AB01HTR MEMS Microphones 9
SPU0410LR5H-QB MEMS Microphones 981
SPV0840LR5H-B MEMS Microphones 3,320
SPH0611LR5H-1 MEMS Microphones 1,123
SPU0410HR5H-PB MEMS Microphones 5,865
SPV1840LR5H-B MEMS Microphones 3,896
SPU1410LR5H-QB MEMS Microphones 2,996
SPA2410LR5H-B MEMS Microphones 2,123
Real Time Availability
Stock:
1,530 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$1.31
10:
$1.12
100:
$0.862
500:
$0.762
$0.601
Reel of 4000
To purchase full reel, order in multiples of 4000:
$0.521
$0.512
$0.48

To add to a project, please Log In.

161103222 110341412 127285379 197847692 148277340 142336017 195346910 105861021 126916482 129821492 144949695 147914401 118003263 142906899 158485087 197431456