Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-MP33AB01HTR
Manufacturer Part #:

MP33AB01HTR

Manufacturer:

Description: MEMS Microphones MEMS Audio SM 125dBSPL 63dB
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 454, Mouser Online Catalog
PDF Page 454, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: MEMS Microphones
RoHS: RoHS Compliant Details
Directional Properties: Omnidirectional
Operating Voltage: 2.2 V
Sensitivity: - 38 dB
Length: 3.76 mm
Width: 2.95 mm
Depth: 1 mm
Brand: STMicroelectronics
Current Rating: 0.25 mA
Frequency: 100 Hz to 10 kHz
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 30 C
Packaging: Reel
Series: MP33AB01H
Factory Pack Quantity: 4000
Termination Style: Solder
Type: Silicon MEMS Microphone
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,375 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $2.10
  10: $1.70
  100: $1.36
  500: $1.19
  1,000: $0.986
Reel of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.918
  8,000: $0.85
  24,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS7A4700RGWT
LDO Voltage Regulators Low Noise,1A,Hi Vltg LDO Re ...
Texas Instruments
1: $5.54
CGA5L3X5R1H106K160AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $1.00
MP34DT01TR
MEMS Microphones MEMS Audio 120 dBSPL 63dB -26 dBF ...
STMicroelectronics
1: $2.13
BLM21PG221SN1D
EMI Filter Beads, Chips & Arrays 0805 220 OHM
Murata Electronics
1: $0.12
UA78M33CKCS
Linear Voltage Regulators 3.3 V 500mA Fix Pos Volt ...
Texas Instruments
1: $0.97
VLMU3100-GS08
Standard LEDs - SMD UV Clear Non-Diff
Vishay Semiconductors
1: $0.25
MAX9814ETD+T
Microphone Preamplifiers Microphone Amplifier
Maxim Integrated
1: $1.24
SPU0414HR5H-SB
MEMS Microphones MIC MEMS ANALOG OMNI -22DB
Knowles
1: $1.60
MP33AB01TR
MEMS Microphones MEMS Audio SM 125dBSPL 63dB
STMicroelectronics
1: $1.71
MAX961EUA+
Analog Comparators Single Comparator
Maxim Integrated
1: $5.81
SSC54-E3/9AT
Schottky Diodes & Rectifiers 5.0 Amp 40 Volt 175A ...
Vishay Semiconductors
1: $0.43
35RASMT4BHNTRX
Phone Connectors SMT 3.5MM PHONE JACK
Switchcraft
1: $0.69
SPA2410LR5H-B
MEMS Microphones MIC SISONIC ZERO HIEGHT RF
Knowles
1: $1.60
SPH0611LR5H-1
MEMS Microphones Precision High-SNR SiSonic MEMs M ...
Knowles
1: $1.96
MAX98400AETX+
Audio Amplifiers Stereo Class D Amplifier
Maxim Integrated
1: $3.39
DS1731U+
Board Mount Temperature Sensors Digital Thermomete ...
Maxim Integrated
1: $4.14
SN74AHCT1G00DBVR
Logic Gates Single 2-Input
Texas Instruments
1: $0.49
VOM617A-2T
Transistor Output Optocouplers Phototransistor Out ...
Vishay Semiconductors
1: $0.67
MAX4411ETP+
Audio Amplifiers 80mW DirectDrive Stereo Headphone ...
Maxim Integrated
1: $1.46
PTD902-2015K-A503
Potentiometers 50K AUDIO
Bourns
1: $1.81


This product is also available in:
161103222 148277340 147914401 158485087 144949695 197847692 142336017 142906899 195346910 197431456 105861021 126916482 129821492