Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-MJB44H11T4
Manufacturer Part #:

MJB44H11T4

Manufacturer:

Description: Transistors Switching - Resistor Biased 80V Low Voltage NPN 5V VEBO 10A IC 50W
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 633, Mouser Enhanced Catalog
PDF Page 633, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Transistors Switching - Resistor Biased
RoHS: RoHS Compliant Details
Transistor Polarity: NPN
Mounting Style: Through Hole
Package / Case: D2PAK
DC Collector/Base Gain hfe Min: 60 A
Collector- Emitter Voltage VCEO Max: 80 V
Continuous Collector Current: 10 A
Peak DC Collector Current: 20 A
Power Dissipation: 50 W
Maximum Operating Temperature: + 150 C
Packaging: Reel
Emitter- Base Voltage VEBO: 5 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
756 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.90
  10: $0.84
  100: $0.756
  250: $0.663
  500: $0.588
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.45
  2,000: $0.42
  5,000: $0.399
  10,000: $0.372
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TMP112AIDRLT
Board Mount Temperature Sensors Hi-Prec Lo-Pwr Dig ...
Texas Instruments
1: $2.43
DP83848IVV/NOPB
Ethernet ICs PHYTER Industrial Temp SGL Port
Texas Instruments
1: $4.95
USBLC6-2SC6
TVS Diode Arrays ESD Protection Low Cap
STMicroelectronics
1: $0.67
MAX1968EUI+
Power Driver ICs Power Driver for Peltier TEC Modu ...
Maxim Integrated
1: $22.41
KMR221G LFS
Tactile Switches SPST Rnd Bttn Gull .05A 32VDC 1W ...
C&K Components
1: $0.37
C3216X5R1E476M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.79
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.04
SN65HVD251D
CAN Interface IC 5V CAN TRANSCEIVER
Texas Instruments
1: $2.55
DF19A-2830SCFA(41)
Headers & Wire Housings FEMALE CRIMP CONTACT SOCKE ...
Hirose Connector
20000: $0.03
TR3E475K050C0300
Tantalum Capacitors - Solid SMD 4.7uF 50volts 10% ...
Vishay/Sprague
1: $5.18
UCC28084D
Current Mode PWM Controllers Crnt Mode Push-Pull w ...
Texas Instruments
1: $3.15
INA210AIDCKT
Current & Power Monitors & Regulators Vltg Out Hi/ ...
Texas Instruments
1: $1.82
L5973AD
DC/DC Switching Regulators 1.235 to 35V Step-Dn
STMicroelectronics
1: $3.08
54819-0519
USB Connectors USB Mini-B Recept On-The-Go Rt.Angl ...
Molex
1: $1.49
MAX6141EUR+T
Voltage & Current References Low-Dropout 3-Term Vo ...
Maxim Integrated
1: $2.27
PIC18F87J50-I/PT
8-bit Microcontrollers - MCU 128KB Flash 3936 byte ...
Microchip Technology
1: $5.33
SI2318CDS-T1-GE3
MOSFET 40V 5.6A N-CH MOSFET
Vishay/Siliconix
1: $0.42
19160-0012
Terminals CLOSED END SPLICE 14-22 AWG
Molex
1: $0.19
OPA2674ID
High Speed Operational Amplifiers Dual Wideband Hi ...
Texas Instruments
1: $3.24
FN9222ER-3-06
AC Power Entry Modules 3A Bleed Resistor mounting ...
Schaffner
1: $6.13

000000001