Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-MC1558N
Manufacturer Part #:

MC1558N

Manufacturer:

Description: Operational Amplifiers - Op Amps Hi PERFOM DUAL OP AMP
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Number of Channels: 2
Common Mode Rejection Ratio (Min): 70 dB
Input Offset Voltage: 5 mV
Input Bias Current (Max): 500 nA
Operating Supply Voltage: +/- 5 V to +/- 15 V
Mounting Style: Through Hole
Package / Case: PDIP-8
Slew Rate: 0.5 V/us
Shutdown: No
Output Current: 25 mA
Maximum Operating Temperature: + 125 C
Packaging: Tube
Amplifier Type: General Purpose Amplifier
Gain Bandwidth Product: 1 MHz
Maximum Dual Supply Voltage: +/- 22 V
Minimum Dual Supply Voltage: +/- 5 V
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 50
Supply Current: 3.4 mA
Technology: Bipolar
Voltage Gain dB: 106.02 dB
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,768 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.59
  10: $0.46
  100: $0.36
  250: $0.32
  500: $0.27
  1,000: $0.21
  2,000: $0.193
  5,000: $0.181

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2N2222A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.26
1725656
Fixed Terminal Blocks 2P 2.54mm 90DEG
Phoenix Contact
1: $1.20
42XL016-RC
Transformers Audio & Signal EI-14 600CT-600CT
Xicon
1: $1.95
BTA16-400BRG
Triacs 16 Amp 400 Volt
STMicroelectronics
1: $1.68
FKP2D001001D00HSSD
Film Capacitors 100V 100pF 2.5%
WIMA
1: $0.33
291-4.7K-RC
Carbon Film Resistors - Through Hole 4.7Kohms 0.05
Xicon
1: $0.10
TL082IN
Operational Amplifiers - Op Amps Dual Gen Purp JFE ...
STMicroelectronics
1: $0.39
B41827A5227M000
Aluminum Electrolytic Capacitors - Leaded 25volts ...
EPCOS
1: $0.12
3319P-1-104
Trimmer Resistors - Through Hole 9MM RND 100KOHMS ...
Bourns
1: $0.49
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.08
2N4401G
Transistors Bipolar - BJT 600mA 60V NPN
ON Semiconductor
1: $0.25
1N4744A_T50R
Zener Diodes 15V 1W ZENER 5%
Fairchild Semiconductor
1: $0.10
FKP2D011001D00HSSD
Film Capacitors 100V 1000pF 2.5%
WIMA
1: $0.39
27E193
Relay Sockets & Hardware 2 POLE SOLDER SOCKET
TE Connectivity / P&B
1: $1.61
R10-E1X2-V185
General Purpose Relays DPDT PLG-N 185 OHMS
TE Connectivity / P&B
1: $19.99
1N4148-T
Diodes - General Purpose, Power, Switching 100V If ...
Rectron
1: $0.03
MF1/4DC2002F
Metal Film Resistors - Through Hole 20K 1% 100PPM
KOA Speer
1: $0.06
187B36
Power Transformers 6VA 115V TO 36VCT
Hammond Manufacturing
1: $7.92
RPEE41E105M3M1C03A
Multilayer Ceramic Capacitors MLCC - Leaded 1.0uF ...
Murata Electronics
1: $0.42
FKP2D002201D00HSSD
Film Capacitors 100V 220pF 2.5%
WIMA
1: $0.38

000000001