Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-M74HC688T
Manufacturer Part #:

M74HC688TTR

Manufacturer:

Description:
Logic Comparators 8-Bit Equality Comp
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Logic Comparators
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Comparator Type: Identity
Number of Bits: 8 bit
Logic Function: A = B
Output Type: Active Low
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Maximum Operating Temperature: + 125 C
Propagation Delay Time: 170 ns, 34 ns, 29 ns
Mounting Style: SMD/SMT
Package / Case: TSSOP-20
Packaging: Reel
Minimum Operating Temperature: - 55 C
Product: Digital Comparators
Series: M74HC688
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
G6K-2P-DC5 Low Signal Relays - PCB 3,093
AD8672ARZ Precision Amplifiers 2,641
DG509ACJ+ Multiplexer Switch ICs 227
2743002112 EMI Filter Beads, Chips & Arrays 55,066
22-28-4043 Headers & Wire Housings 10,052
SN74LS244N Buffers & Line Drivers 3,079
N3764-6303RB Headers & Wire Housings 251
CRD16CM0AB Coded Rotary Switches 258
22-28-4255 Headers & Wire Housings 336
SN74HCT08DBR Logic Gates 2,071
Real Time Availability
Stock:
767 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 767 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.80
  10: $2.25
  100: $2.00
  250: $1.85
  500: $1.66
  1,000: $1.40
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $1.33
  5,000: $1.28
  10,000: $1.20
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


000000001