|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-M74HC4060YRM13TR
Manufacturer Part #:

M74HC4060YRM13TR

Manufacturer:

Description:
Counter Shift Registers 14-Stage Binary Counter/Oscillator
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Counter Shift Registers
RoHS: RoHS Compliant Details
Counter Type: Binary
Counting Sequence: Up
Number of Circuits: 14
Number of Bits: 14 bit
Package / Case: SO-16
Logic Family: 74HC
Logic Type: CMOS
Number of Input Lines: 1
Propagation Delay Time: 170 ns
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Brand: STMicroelectronics
Function: 14 State Binary Counter/Oscillator
Mounting Style: SMD/SMT
Number of Output Lines: 1
Operating Supply Voltage: 6 V
Series: M74HC4060
Factory Pack Quantity: 2500
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FSD75-8-D Terminals 3,030
CRCW0805100RFKEA Thick Film Resistors - SMD 227,563
VJ0805A220GXACW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 7,040
F931V226MNC Tantalum Capacitors - Solid SMD 1,421
CRCW0805330RFKEA Thick Film Resistors - SMD 83,335
CRCW080510K0JNEA Thick Film Resistors - SMD 227,196
VJ0805V105ZXXTW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 11,332
22-28-4120 Headers & Wire Housings 391
VAOL-S8GT4 Standard LEDs - SMD 1,720
ECS-2457-18-9X Crystals 244
Real Time Availability
Stock:
4,819 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.53
10:
$0.401
100:
$0.252
$0.189
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.161
$0.149
$0.142
$0.135
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692