Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-M74HC393
Manufacturer Part #:

M74HC393B1R

Manufacturer:

Description: Counter ICs Dual Binary Counter
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Counter ICs
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Logic Family: 74HC
Counting Sequence: Up
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Mounting Style: Through Hole
Package / Case: PDIP-14
Packaging: Tube
Series: M74HC393
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,840 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 2840 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.87
  10: $0.673
  100: $0.586
  250: $0.51
  500: $0.434
  1,000: $0.348

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
108-0303-001
Test Plugs & Test Jacks BANANA PLUG BLACK
Johnson / Emerson Connectivity Solutions
1: $1.25
CRCW08050000Z0EA
Thick Film Resistors - SMD 1/8watt ZEROohm Jumper
Vishay / Dale
1: $0.08
VJ0805Y104KXAAT
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1uF ...
Vishay / Vitramon
1: $0.10
CD4051BE
Multiplexer Switch ICs 8-Channel Analog
Texas Instruments
1: $0.56
SN74HC14N
Inverters Hex Schmitt-Trigger
Texas Instruments
1: $0.52
PS1740P02E
Audio Indicators & Alerts Round 17mmx8mm 4kHz Vin= ...
TDK
1: $0.61
MAX232CPE+
RS-232 Interface IC 5V MultiCh RS-232 Driver/Recei ...
Maxim Integrated
1: $3.18
1N4148
Diodes - General Purpose, Power, Switching 100V Io ...
Fairchild Semiconductor
1: $0.10
170
Wire Stripping & Cutting Tools SHEAR/CUTTER
Plato
1: $5.79
24-6337-8802
Solder 63/37 .031 DIA. 1LB SPOOL
Kester
1: $36.70
SN7400N
Logic Gates Quad 2-Input
Texas Instruments
1: $1.63
LM324N
Operational Amplifiers - Op Amps Quad
Texas Instruments
1: $0.57
LM2901N
Analog Comparators Quad Diff
Texas Instruments
1: $0.56
SN74HC175NE4
Flip Flops Quadruple D-Type Flip-Flop W/Clear
Texas Instruments
1: $0.52
SN74HC86N
Logic Gates Quad 2 Input
Texas Instruments
1: $0.42
SN74HC32N
Logic Gates Quad 2-Input
Texas Instruments
1: $0.52
SN74HC125NE4
Buffers & Line Drivers Quad Bus Buff Gate With 3-S ...
Texas Instruments
1: $0.45
SN74HC08N
Logic Gates Quad 2-Input.
Texas Instruments
1: $0.52
SN74HC02NE4
Logic Gates Quadruple 2-Inputs Positive-NOR Gate
Texas Instruments
1: $0.52
M74HC148B1R
Encoders, Decoders, Multiplexers & Demultiplexers ...
STMicroelectronics
1: $2.80


This product is also available in:
000000001