Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-M74HC221
Manufacturer Part #:

M74HC221B1R

Manufacturer:

Description: Monostable Multivibrator Dual Mono Multivibtr
Silverlight Page 2,398, Mouser Enhanced Catalog
PDF Page 2,398, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Monostable Multivibrator
RoHS: RoHS Compliant Details
Elements per Chip: 2
Logic Family: HC
Logic Type: Monostable Multivibrator
Package / Case: PDIP-16
Propagation Delay Time: 210 ns, 42 ns, 36 ns
High Level Output Current: - 5.2 mA
Low Level Output Current: 5.2 mA
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Packaging: Tube
Mounting Style: Through Hole
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,834 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.67
  10: $0.56
  100: $0.422
  250: $0.367
  500: $0.31
  1,000: $0.239
  2,000: $0.212
  5,000: $0.199
  10,000: $0.184

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ERA-6AED104V
Thin Film Resistors - SMD 0805 100Kohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
2N3904BU
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.10
LM555CN/NOPB
Timers & Support Products TIMER
Texas Instruments
1: $0.98
108-0011-EVX
Toggle Switches SPDT ON-ON
Mountain Switch
1: $3.27
2SV-03
Fixed Terminal Blocks 2SV-03=2SV ASSEMBLY 5.08MM
TE Connectivity / AMP
1: $1.28
450-4760
Knobs & Dials SOFT TOUCH D SHAFT
Eagle Plastic Devices
1: $0.66
74HC20N,652
Logic Gates DUAL 4-IN NAND GATE
NXP Semiconductors
1: $0.89
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
RK09D113AF25A55
Potentiometers 9MM 500K AUDIO POT
ALPS
1: $1.48
LM392PE4
Operational Amplifiers - Op Amps Low-Power
Texas Instruments
1: $1.36
LE50ABZ-AP
Low Dropout Regulators - LDO 5.0V 100mA Positive
STMicroelectronics
1: $0.95
299-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 5%
Xicon
1: $0.10
TAP226K010SCS
Tantalum Capacitors - Solid Leaded 10V 22uF
AVX
1: $0.81
TL7757CLP
Supervisory Circuits 4.55V Monitr/Detectr
Texas Instruments
1: $0.86
FK24X5R1A475K
Multilayer Ceramic Capacitors MLCC - Leaded 4.7uF ...
TDK
1: $0.37
640457-2
Headers & Wire Housings FRICTION LCK HDR 2P Right ...
TE Connectivity / AMP
1: $0.10
299-470-RC
Carbon Film Resistors - Through Hole 470ohms 0.05
Xicon
1: $0.10
C315C100J1G5CA
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
Kemet
1: $0.28
299-100-RC
Carbon Film Resistors - Through Hole 100ohms 5%
Xicon
1: $0.10
299-100K-RC
Carbon Film Resistors - Through Hole 100Kohms 0.05
Xicon
1: $0.10

000000001