|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Logic Gates Quad 2-Input Schmitt NAND Gate
New Product: New from this manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Logic Gates
RoHS: RoHS Compliant Details
Product: Single-Function Gate
Logic Function: NAND
Logic Family: 74HC
Number of Gates: 4 Gate
Number of Input Lines: 2
Number of Output Lines: 2 Output
Propagation Delay Time: 52 ns
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SO-14
Packaging: Reel
Brand: STMicroelectronics
Minimum Operating Temperature: - 40 C
Operating Temperature Range: - 40 C to + 125 C
Output Voltage: 6 V
Pd - Power Dissipation: 500 mW
Series: M74HC132
Factory Pack Quantity: 2500
VendorNumber: 5112
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PMV213SN,215 MOSFET 40,784
SS34 Schottky Diodes & Rectifiers 7,953
ADM3052BRWZ CAN Interface IC 329
FDT86102LZ MOSFET 4,948
HMHA2801 Transistor Output Optocouplers 9,525
LM4041BIDBZR Voltage References 2,844
LL4148-GS08 Diodes - General Purpose, Power, Switching 89,404
HV733ATTE3004F Thick Film Resistors - SMD 329
CRCW2512390KJNEG Thick Film Resistors - SMD 4,189
Real Time Availability
2,427 Can Ship Immediately

On Order:

Factory Lead-Time:
12 Weeks

Enter Quantity:

Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692