Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-M74HC123
Manufacturer Part #:

M74HC123B1R

Manufacturer:

Description: Monostable Multivibrator Dual Multivibrator
Silverlight Page 2,398, Mouser Enhanced Catalog
PDF Page 2,398, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Monostable Multivibrator
RoHS: RoHS Compliant Details
Elements per Chip: 2
Logic Family: HC
Logic Type: Monostable Multivibrator
Package / Case: PDIP-16
Propagation Delay Time: 210 ns, 42 ns, 36 ns
High Level Output Current: - 5.2 mA
Low Level Output Current: 5.2 mA
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Packaging: Tube
Mounting Style: Through Hole
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,071 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.85
  10: $0.70
  100: $0.56
  250: $0.49
  500: $0.40
  1,000: $0.311
  2,000: $0.294
  5,000: $0.29

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UPW1E471MPD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.48
ATMEGA16-16PU
8-bit Microcontrollers - MCU 16kB Flash 0.5kB EEPR ...
Atmel
1: $6.84
1757158
Pluggable Terminal Blocks 16P 5.08mm 90DEG MSTB 2 ...
Phoenix Contact
1: $12.66
30310-6002HB
Headers & Wire Housings 10P STRT 4WALL GLDFL
3M Electronic Solutions Division
1: $0.41
SN75LBC184P
RS-485 Interface IC Trans Volt Spprssn Diff Transc ...
Texas Instruments
1: $3.60
SN74HC00N
Logic Gates Quad 2-Input
Texas Instruments
1: $0.49
MAX232IN
RS-232 Interface IC Dual EIA-232 Driver
Texas Instruments
1: $1.02
1934900
Pluggable Terminal Blocks PT 1.5/6-PVH-5.0
Phoenix Contact
1: $0.90
0251003.MXL
Fuses 125V 3A
Littelfuse
1: $0.50
UPW1H222MHD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $3.25
174552-1
Power to the Board 4P R/A HEADER
TE Connectivity / AMP
1: $1.50
1.5KE7.5CA-E3/54
TVS Diodes - Transient Voltage Suppressors 1500W 7 ...
Vishay Semiconductors
1: $0.65
SB530
Schottky Diodes & Rectifiers 5a/30V Rectifier Scho ...
Fairchild Semiconductor
1: $0.43
DF04M
Bridge Rectifiers 1.5A Bridge
Fairchild Semiconductor
1: $0.35
SDA10H1BD
DIP Switches / SIP Switches EXT ACT 10 POS
C&K Components
1: $1.70
282-10-RC
Metal Oxide Resistors 10ohms 5% Tol
Xicon
1: $0.19
282-20-RC
Metal Oxide Resistors 20ohms 5% Tol
Xicon
1: $0.19
282-5.6-RC
Metal Oxide Resistors 5.6ohms 5% Tol
Xicon
1: $0.19
283-51K-RC
Metal Oxide Resistors 51Kohms 5% Tol
Xicon
1: $0.21
HPR100C
DC/DC Converters .75W 5V to 5V 150mA Single Output
Murata Power Solutions
1: $8.46

000000001