|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-M41T62Q6F
Manufacturer Part #:

M41T62Q6F

Manufacturer:

Description:
Real Time Clock 1.3V to 3.6V w/Alarm
Mouser Online Catalog Page 447, Mouser Online Catalog
PDF Page 447, PDF Catalog Page
M41T62Q6F Datasheet M41T62Q6F Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Real Time Clock
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: QFN-16
RTC Bus Interface: 2-Wire, I2C
Date Format: DW:DM:M:Y
Time Format: HH:MM:SS:hh
Brand: STMicroelectronics
Battery Backup Switching: No Backup Switching
RTC Memory Size: 16 B
Supply Voltage - Max: 4.4 V
Supply Voltage - Min: 1.3 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Function: Alarm, Calendar, Clock, Timer Interrupt
Series: M41T62
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
nRF51822-QFAA-R7 RF System on a Chip - SoC 12,370
LM48511SQ/NOPB Audio Amplifiers 8,973
IHLP2525CZER6R8M01 Fixed Inductors 5,861
MAX9860ETG+ Interface - CODECs 5,822
TSOP38238 Infrared Receivers 6,809
CRCW060310K0FKEA Thick Film Resistors - SMD 898,137
FC-135 32.7680KA-AC3 Crystals 10,921
ABS06-32.768KHz-9-T Crystals 183
009155004001016 Battery Contacts 2,558
C0603X5R0J104M030BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 118,548
Real Time Availability
Stock:
8,475 Can Ship Immediately

On Order:
0

Factory Lead-Time:
21 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.72
10:
$1.46
100:
$1.17
500:
$1.02
$0.851
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.79
$0.761
$0.703
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

167661101 180733569 197847692 129527177 147914401 164827111 181228080