|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-M41T62LC6F
Manufacturer Part #:

M41T62LC6F

Manufacturer:

Description:
Real Time Clock Serial real-time clocks with alarm
Mouser Online Catalog Page 447, Mouser Online Catalog
PDF Page 447, PDF Catalog Page
M41T62LC6F Datasheet M41T62LC6F Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Real Time Clock
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: CLCC-8
RTC Bus Interface: 2-Wire, I2C
Date Format: DW:DM:M:Y
Time Format: HH:MM:SS:hh
Brand: STMicroelectronics
Battery Backup Switching: No Backup Switching
RTC Memory Size: 16 B
Supply Voltage - Max: 4.4 V
Supply Voltage - Min: 1.3 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Function: Alarm, Calendar, Clock, Timer Interrupt
Series: M41T62
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MSP430F1611IPM 16-bit Microcontrollers - MCU 829
BAT54C Schottky Diodes & Rectifiers 63,448
MSP430F5419AIPZR 16-bit Microcontrollers - MCU 1,796
TPS62082DSGT Voltage Regulators - Switching Regulators 1,291
BAT 60A E6327 Schottky Diodes & Rectifiers 12,178
TSL2561T Light to Digital Converters 3,780
XFL3012-102MEB Fixed Inductors 1,691
LQG15HS27NJ02D Fixed Inductors 43,174
EEE-1EA100WR Aluminum Electrolytic Capacitors - SMD 18,409
Real Time Availability
Stock:
6,888 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.63
10:
$2.92
100:
$2.66
250:
$2.40
500:
$2.15
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$1.81
$1.72
$1.58
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

100222765 180733569 129527177 147914401 164827111 197847692 181228080