Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-M41T11MH6E
Manufacturer Part #:

M41T11MH6E

Manufacturer:

Description: Real Time Clock Serial 512 (64x8)
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Real Time Clock
RoHS: RoHS Compliant Details
Function: Clock, Calendar, Timekeeper
RTC Bus Interface: 2-Wire, I2C
Date Format: DW:DM:M:Y
Time Format: HH:MM:SS
RTC Memory Size: 64 B
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SOH-28
Packaging: Tube
Factory Pack Quantity: 28
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
CP2102-GMR
I/O Controller Interface IC USB-TO-UART BRIDGE
Silicon Labs
1: $2.75
39-00-0041
Headers & Wire Housings PIN 24-18 AWG BULK
Molex
1: $0.36
FT245BL-REEL
USB Interface IC USB to Parallel FIFO IC LQFP-32
FTDI
1: $5.75
OA109AP-11-1TB
Fans Fan 120x38 115VAC Ball Term 110cfm
Orion Fans
1: $14.51
USBLC6-2SC6
TVS Diode Arrays ESD Protection Low Cap
STMicroelectronics
1: $0.67
STTH112U
Rectifiers 1.0 Amp 1200 Volt
STMicroelectronics
1: $0.44
MAX6818EAP+
Supervisory Circuits Octal Switch Debouncer
Maxim Integrated
1: $8.14
TPS73625DBVT
Low Dropout Regulators - LDO Cap-Free NMOS 400mA
Texas Instruments
1: $2.18
SI7309DN-T1-GE3
MOSFET 60V 8.0A 19.8W 115mohm @ 10V
Vishay/Siliconix
1: $1.14
MAX13433EETD+T
RS-485 Interface IC Txrx RS-485 16Mbps Full
Maxim Integrated
1: $3.87
TPS62420DRCR
DC/DC Switching Regulators Dual Adj 600mA & 1000mA ...
Texas Instruments
1: $2.58
TMP75AIDGKR
Board Mount Temperature Sensors Digital w/2-Wire I ...
Texas Instruments
1: $1.65
TS5A21366DCUR
Analog Switch ICs 0.75O Dual SPST Analog Sw
Texas Instruments
1: $1.09
AT90CAN32-16MU
8-bit Microcontrollers - MCU CAN AVR UC 32K FLASH
Atmel
1: $6.97
BSS138LT1G
MOSFET 50V 200mA N-Channel
ON Semiconductor
1: $0.26
SN65220DBVT
TVS Diode Arrays Single USB Port
Texas Instruments
1: $0.86
HCM0703-4R7-R
Fixed Inductors 4.7uH 10.0A SMD HIGH CURRENT
Coiltronics / Cooper Bussmann
1: $1.30
DLW21SN900SQ2L
Common Mode Filters / Chokes 0805 90ohm@100MHz Tol ...
Murata Electronics
1: $0.64
597-3001-107F
Standard LEDs - SMD RED DIFFUSED
Dialight
1: $0.58
MAX3232EIPW
RS-232 Interface IC 3-5.5V MultiCh Line Driver/Rec ...
Texas Instruments
1: $2.50


156609851