United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 511-M3004LD
Manufacturer Part #:

M3004LD

Manufacturer:

Description: Communication ICs - Various Remote Control Transmitter
Lifecycle: Obsolete
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |

Manufacturer: STMicroelectronics
Product Category: Communication ICs - Various
RoHS: RoHS Compliant Details
Type: Remote Control Transmitter
Package / Case: SO-20
Supply Voltage (Max): 6.5 V
Supply Voltage (Min): 2 V
Supply Current: 1 mA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Packaging: Tube
Mounting Style: SMD/SMT
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Factory Pack Quantity: 40
Supply Type: Analog



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


5-9999-2false