Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-M29W400BT90M
Manufacturer Part #:

M29W400BT90M1

Manufacturer:

Description: Flash 512Kx8 or 256Kx16 90
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Flash
RoHS: No
Architecture: Block Erase
Memory Type: NOR
Memory Size: 4 Mbit
Speed: 90 ns
Interface Type: Parallel
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Maximum Operating Current: 10 mA
Operating Temperature Range: 0 C to + 70 C
Mounting Style: SMD/SMT
Package / Case: SO-44
Packaging: Tray
Brand: STMicroelectronics
Data Bus Width: 8 bit, 16 bit
Organization: 512 k x 8, 256 k x 16
Series: M29W
Factory Pack Quantity: 40
Timing Type: Asynchronous
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
182 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 182 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.00
  10: $9.01
  25: $8.20
  100: $7.39
  250: $6.80
  500: $6.20
  1,000: $5.40
  2,500: Quote
 

To add to a project, please Log In.


This product is also available in:
000000001