|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-M24SR-DISCO-STD
Manufacturer Part #:

M24SR-DISCO-STD

Manufacturer:

Description:
RFID Transponder Tools Dynamic NFC/RFID Discovery Board
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: RFID Transponder Tools
RoHS: RoHS Compliant Details
Product: Development Boards
For Use With: M24SRXX-Y
Tool Is For Evaluation Of: M24SRXX-Y
Brand: STMicroelectronics
Description/Function: Discovery board for M24SR series
Frequency: 13.56 MHz
Interface Type: I2C, USB
Packaging: Bulk
Series: M24SR-DISCO
Tradename: Discovery
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MC6450 Accelerometers 4,851
NUCLEO-F103RB Development Boards & Kits - ARM 18
X-NUCLEO-NFC01A1 RFID Transponder Tools 91
EFM32ZG-STK3200 Development Boards & Kits - ARM 71
EVP-AWBA2A Tactile Switches 2,463
SJ5382 Mounting Hardware 30,219
R25-1000502 Standoffs & Spacers 4,519
R25-1001002 Standoffs & Spacers 1,692
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

STMicroelectronics

Manufacturer Part #:
Description:
RFID Transponder Tools Dynamic NFC/RFID Discovery Board

165295649 147914401 192564755 179495493