|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-M24LR64-RMN6T/2
Manufacturer Part #:

M24LR64-RMN6T/2

Manufacturer:

Description:
RFID Transponders Dual Interface 64k EEPROM ISO15693-I2C
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: RFID Transponders
RoHS: RoHS Compliant Details
Memory Size: 64 kB
Mounting Style: SMD/SMT
Package / Case: SO-8
Packaging: Reel
Brand: STMicroelectronics
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Series: M24LR64-R
Factory Pack Quantity: 2500
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
511-M24LR64E-RMN6T2 M24LR64E-RMN6T/2 Reel In Stock $2.23 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STEVAL-IDZ001V1 Zigbee / 802.15.4 Development Tools 2
PRIM2-M24LR-A RFID Transponder Tools 5
ImageMfr. Part #DescriptionStock 
GRM188R60J106ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 631,081
LSM303DTR Accelerometers 703
ISO1050DUBR Digital Isolators 3,911
SN65HVD1781DR RS-485 Interface IC 8,302
TPS7A4700RGWR LDO Voltage Regulators 4,882
FDC6401N MOSFET 31,366
ESD8V0L2B-03L E6327 TVS Diode Arrays 194,846
TCS3414FN Light to Digital Converters 2,910
APTD1608SURCK Standard LEDs - SMD 73,090
C1005X7R1E223K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 105,856
Real Time Availability
Stock:
3,255 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.32
10:
$1.87
100:
$1.50
500:
$1.31
$1.08
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$1.00
$0.972
$0.898
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

127156611 139193292 113268078 127196762 147914401 197847692 111368638Alternative Packaging