Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-M24LR64-RDW6T/2
Manufacturer Part #:

M24LR64-RDW6T/2

Manufacturer:

Description: RFID Transponders Dual Interface 64k EEPROM ISO15693-I2C
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: RFID Transponders
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Memory Size: 64 kB
Mounting Style: SMD/SMT
Package / Case: TSSOP-8
Packaging: Reel
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Series: M24LR64-R
Factory Pack Quantity: 4000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
511-M24LR64E-RDW6T2 M24LR64E-RDW6T/2 Reel In Stock $2.23 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
61 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 61 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.32
  10: $1.88
  100: $1.50
  500: $1.31
  1,000: $1.09
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $1.01
  8,000: $0.938
  24,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STEVAL-IDZ001V1
Zigbee / 802.15.4 Development Tools Zigbee Dual EE ...
STMicroelectronics
1: $60.00
PRIM2-M24LR-A
RFID Transponder Tools M24LR64-R Reference Antenna ...
STMicroelectronics
1: $26.25
DS1818R-10+T&R
Supervisory Circuits 3.3V EconoReset w/Pushbutton
Maxim Integrated
1: $2.34
MCP1702T-1502E/CB
LDO Voltage Regulators Low Iq 250mA LDO Vin 13.2V ...
Microchip Technology
1: $0.52
FOD817A3SD
Transistor Output Optocouplers Opto Phototransisto ...
Fairchild Semiconductor
1: $0.54
0603ESDA2-TR2
ESD Suppressors 0603 CERAMIC SUR 6X SUPPRESSOR
Bussmann / Eaton
1: $0.49
SI2315BDS-T1-E3
MOSFET 1.8V 3.2A 1.25W
Vishay / Siliconix
1: $0.60
DG509BEY-T1-E3
Multiplexer Switch ICs Dual 4:1 CMOS 2-bit Multipl ...
Vishay / Siliconix
1: $2.42
REF3240AIDBVT
Voltage References 4.096V 4ppm/DegC 100uA SOT23-6 ...
Texas Instruments
1: $5.04
SN74AVC4T774RSVR
Translation - Voltage Levels 4B Dual-Supply Bus Xc ...
Texas Instruments
1: $1.22
C8051F380DK
Development Boards & Kits - 8051 Evaluation board
Silicon Labs
1: $99.00
MSP430-JTAG-TINY-V2
JTAG Debuggers USB JTAG FOR MSP430FXXX
Olimex Ltd.
1: $74.95
RM24M9K
Standard Circular Contacts Pin for #24-26 AWG
Souriau
1: $1.20
RM16M23K
Headers & Wire Housings 16AWG PIN CONTACT
Souriau
1: $1.20
RC16M23K
Headers & Wire Housings Crimp Socket Contact 16-20 ...
Souriau
1: $1.13
MSS1260-683MLB
Fixed Inductors Power Inductor 68 uH 20 % 2.3 A
Coilcraft
0: $0.00
PCF0603R-137KBT1
Thin Film Resistors - SMD .063W 137K ohm 0.1% 25pp ...
Welwyn Components / TT Electronics
1: $0.19
TNPW06037K15BEEA
Thin Film Resistors - SMD 7.15Kohms .1% 25ppm
Vishay
1: $0.40
TNPW06032K43BEEA
Thin Film Resistors - SMD 2.43Kohms .1% 25ppm
Vishay
1: $0.40
C8051F912-D-GM
8-bit Microcontrollers - MCU 16KB 12ADC 24QFN
Silicon Labs
1: $1.19


127156611 139193292Alternative Packaging