|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Not Assigned
Manufacturer Part #:

LY550ALHTR

Manufacturer:

Description:
Gyroscopes MEMS 500 / 2000 2.7V to 3.6V PS
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Gyroscopes
Brand: STMicroelectronics
Sensor Type: 1-axis
Sensing Axis: Z
Output Type: Analog
Sensitivity: 0.5 mV/deg/s
Resolution: 16 bit
Operating Supply Current: 5 mA
Package / Case: LGA-16
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Series: LY550ALH
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

Popular Searches: 4-axis Gyroscopes , 3-axis Gyroscopes
108147823 116930315 193184710