|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-LY550ALH
Manufacturer Part #:

LY550ALH

Manufacturer:

Description:
Gyroscopes Sgl 0.5 mV deg/s LGA-16
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Gyroscopes
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Sensing Axis: Z
Output Type: Analog
Sensitivity: 0.5 mV/deg/s
Resolution: 16 bit
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Supply Current: 5 mA
Package / Case: LGA-16
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Tray
Series: LY550ALH
Factory Pack Quantity: 2940
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
511-LY550ALHTR LY550ALHTR Reel In Stock $8.82 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA1284P-AU 8-bit Microcontrollers - MCU 2,751
104031-0811 Memory Card Connectors 8,331
MCP1703-3302E/DB LDO Voltage Regulators 8,395
AD8618ARUZ Precision Amplifiers 830
ADXL327BCPZ-RL7 Accelerometers 687
IRF5305STRLPBF MOSFET 3,675
AD8538AUJZ-R2 Precision Amplifiers 471
CPDETLS-4000 RF Detector 31
LPR550AL Gyroscopes 1,330
Real Time Availability
Stock:
2,064 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 2064 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.41
  10: $6.66
  25: $6.22
  100: $5.48
  250: $5.03
  500: $4.59
  1,000: $4.37
  2,500: $4.18

To add to a project, please Log In.

108147823 116930315 193184710 126916482 142336017 1449496955-9999-2falseAlternative Packaging