Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-LY5150ALH
Manufacturer Part #:

LY5150ALH

Manufacturer:

Description: Gyroscopes Sgl 0.167 mV deg/s LGA-16
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Gyroscopes
RoHS: RoHS Compliant Details
Sensing Axis: Single
Sensitivity: 0.167 mV/deg/s
Output Type: Analog - Voltage
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Supply Current: 5 mA
Package / Case: LGA-16
Digital Output - Number of Bits: 16 bit
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Tray
Series: LY5150ALH
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,316 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 1316 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.72
  10: $6.05
  100: $5.72
  250: $5.38
  500: $5.04
  1,000: $4.88

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MRF24WB0MA/RM
WiFi / 802.11 Modules WiFi Transceiver w/PCB anten ...
Microchip Technology
1: $29.38
CP2102-GM
I/O Controller Interface IC USB to UART Bdg Chip
Silicon Labs
1: $2.75
RN41-I/RM
Bluetooth / 802.15.1 Modules Class1 Bluetooth Mod ...
Roving Networks
1: $24.95
UA78M33CDCYR
Linear Regulators - Standard 3.3V 500mA Fixd Pos
Texas Instruments
1: $0.37
HCH-1000-002
Board Mount Humidity Sensors 1 kHz to 100 kHz 330+ ...
Honeywell
1: $3.20
LIS344ALH
Accelerometers - Board Mount MEMS Inertial High Pe ...
STMicroelectronics
1: $3.52
LIS331DLH
Accelerometers - Board Mount DGTL OUTPT MTN SEN ME ...
STMicroelectronics
1: $2.83
REF3033AIDBZR
Voltage & Current References 3.3V 50ppm/DegC 50uA ...
Texas Instruments
1: $1.45
STM32F103CBT6
ARM Microcontrollers - MCU 32BIT Cortex M3 128K ME ...
STMicroelectronics
1: $6.76
ATMEGA88-20AU
8-bit Microcontrollers - MCU 8kB Flash 0.5kB EEPRO ...
Atmel
1: $3.85
LM323T
Linear Regulators - Standard 5.0V 3.0A Positive
STMicroelectronics
1: $1.56
TPS73533DRVT
Low Dropout Regulators - LDO Sgl Out,500mA,Fixed L ...
Texas Instruments
1: $1.58
TCA785
Interface - Specialized Phase Control IC 8V-18V 10 ...
Infineon Technologies
1: $6.62
SKHHBVA010
Tactile Switches 6.0x6.0x7.0mm 100gf
ALPS
1: $0.26
CD4081BE
Logic Gates Quad 2-Input.
Texas Instruments
1: $0.25
MK16-C-2
Proximity Sensors 1 Form A Surface Mount
MEDER electronic (Standex)
1: $1.30
LY550ALHTR
Gyroscopes MEMS 500 / 2000 2.7V to 3.6V PS
STMicroelectronics
1: $8.11
LPR550AL
Gyroscopes Dual 0.5 mV deg/s LGA-16
STMicroelectronics
1: $6.72
LY550ALH
Gyroscopes Sgl 0.5 mV deg/s LGA-16
STMicroelectronics
1: $2.36
LPR5150AL
Gyroscopes Dual 0.167 mV deg/s LGA-16
STMicroelectronics
1: $6.72

197524250 148880437 126916482 1449496955-9999-2false