|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-LY330ALHTR
Manufacturer Part #:

LY330ALHTR

Manufacturer:

Description:
Gyroscopes MEMS MOTION SENSOR
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Gyroscopes
RoHS: RoHS Compliant Details
Acceleration: 10000 g
Sensor Type: 1-axis
Sensing Axis: Z
Range: +/- 300 deg/s
Output Type: Analog
Sensitivity: 3.752 mV/deg/s
Interface Type: -
Resolution: -
Operating Supply Current: 4.2 mA
Package / Case: LGA-10
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Bandwidth: 140 Hz
Brand: STMicroelectronics
Height: 1 mm
Length: 5 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: LY330ALH
Factory Pack Quantity: 5000
Width: 3 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 5000
Multiples: 5000
Pricing (USD)
Reel of 5000
$1.59

To add to a project, please Log In.

Popular Searches: 4-axis Gyroscopes
116930315 193184710 144949695 126916482 142336017