|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-LSM9DS0TR
Manufacturer Part #:

LSM9DS0TR

Manufacturer:

Description:
IMUs - Inertial Measurement Units iNEMO inertial mod 3D Accl-Gyro-Mgntmtr
Mouser Online Catalog Page 445, Mouser Online Catalog
PDF Page 445, PDF Catalog Page
LSM9DS0TR Datasheet LSM9DS0TR Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: IMUs - Inertial Measurement Units
RoHS: RoHS Compliant Details
Sensor Type: 9-axis
Sensing Axis: X, Y, Z
Sensitivity: 0.732 mg/LSB
Acceleration: 2 g, 4 g, 6 g, 8 g, 16 g
Output Type: Digital
Interface Type: I2C, SPI
Resolution: 16 bit
Operating Supply Current: 6.1 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: LGA-24
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.4 V
Brand: STMicroelectronics
Packaging: Reel
Series: LSM9DS0
Factory Pack Quantity: 3000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
511-LSM9DS0 LSM9DS0 Tray Non-Stocked $5.56 2940
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STM32F405RGT6 ARM Microcontrollers - MCU 3,005
BMX055 IMUs - Inertial Measurement Units 2,394
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,764,432
LSM9DS1TR IMUs - Inertial Measurement Units 7,994
BSS138 MOSFET 115,148
CRCW040210K0FKED Thick Film Resistors - SMD 929,362
CRCW060310K0FKEA Thick Film Resistors - SMD 898,392
GRM188R60J475KE19D Multilayer Ceramic Capacitors MLCC - SMD/SMT 216,316
MCP73831T-2ACI/OT Battery Management 16,636
Real Time Availability
Stock:
1,365 Can Ship Immediately

On Order:

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$7.50
10:
$6.75
25:
$6.15
100:
$5.55
250:
$5.06
500:
$4.62
$4.03
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$3.70
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

136178687 107863422 144949695 141411018 142336017 147914401 195346910 126916482 197847692Alternative Packaging