Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-LSM330TR
Manufacturer Part #:

LSM330TR

Manufacturer:

Description: IMUs - Inertial Measurement Units iNEMO 3D Module 3D Accelerometer
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: IMUs - Inertial Measurement Units
RoHS: RoHS Compliant Details
Sensing Axis: X, Y, Z
Sensitivity: 0.732 mg/digit
Acceleration: 2 g, 4 g, 6 g, 8 g, 16 g
Output Type: Digital
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.4 V
Supply Current: 2 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: LGA-24
Brand: STMicroelectronics
Digital Output - Bus Interface: I2C, SPI
Digital Output - Number of Bits: 16 bit
Packaging: Reel
Series: LSM330
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,343 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $4.42
  10: $3.55
  100: $3.16
  250: $2.92
  500: $2.62
  1,000: $2.21
Reel of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $2.10
  8,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STM32F429I-DISCO
Development Boards & Kits - ARM STM32F429ZIT6U Dis ...
STMicroelectronics
1: $24.00
STM32F429IGT6
ARM Microcontrollers - MCU DSP FPU ARM CortexM4 1M ...
STMicroelectronics
1: $18.04
ZSPM1025DA1W0
Switching Controllers 25A Smart Pwr Cntrlr OKLP-X/ ...
ZMDI
1: $1.99
L3GD20HTR
Gyroscopes MEMS motion sensor 3axis digital output
STMicroelectronics
1: $6.19
XQEAWT-00-0000-00000BEE2
High Power LEDs - White WHITE, 114LM
Cree, Inc.
1: $2.02
LSM330DTR
IMUs - Inertial Measurement Units iNEMO 3D Module ...
STMicroelectronics
1: $5.45
NVR5198NLT1G
MOSFET Pwr MOSFET 60V 2.2A 155mOhm SGL N-CH
ON Semiconductor
1: $0.52
DRV8308RHAT
Motor / Motion / Ignition Controllers & Drivers Br ...
Texas Instruments
1: $3.63
SN74LV1T32DBVR
Logic Gates SGL Pwr Supply 2-IN POS OR GATE CMOS
Texas Instruments
1: $0.57
CC2538-CC2592EMK
Zigbee / 802.15.4 Development Tools CC2538-CC2592 ...
Texas Instruments
1: $99.20
RN171-I/RM
WiFi / 802.11 Modules WiFly GSX 802.11b/g Mod, Ind ...
Microchip Technology
1: $31.50
PLP2-125
LED Light Pipes Light Pipe Frnt 3mm Round Lens
Bivar
1: $0.73
BMG160
Gyroscopes Ultra-Small Digital 3-Axis 16-Bit
Bosch Sensortec
1: $3.87
LIS3DH
Accelerometers MEMS Ultra Low-Power 3-Axes "Nano"
STMicroelectronics
1: $1.93
L3G4200D
Gyroscopes Mems Sensor 3-Axis 2.4 to 3.6 V Gyro
STMicroelectronics
1: $6.75
MCP3421A0T-E/CH
Analog to Digital Converters - ADC 18-B delta-sigm ...
Microchip Technology
1: $2.62
BMI055
IMUs - Inertial Measurement Units Ultra-Small 6 Ax ...
Bosch Sensortec
1: $5.08
LIS3MDLTR
Board Mount Hall Effect / Magnetic Sensors Ultra L ...
STMicroelectronics
1: $1.73
LSM9DS0TR
IMUs - Inertial Measurement Units iNEMO inertial m ...
STMicroelectronics
1: $9.56
04023C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1uF ...
AVX
1: $0.36

157965523 163477405 142336017 195346910 107863422 126916482 144949695