|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-LSM330DTR
Manufacturer Part #:

LSM330DTR

Manufacturer:

Description:
IMUs - Inertial Measurement Units iNEMO 3D Module 3D Accelerometer
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: IMUs - Inertial Measurement Units
RoHS: RoHS Compliant Details
Sensor Type: 6-axis
Sensing Axis: X, Y, Z
Sensitivity: 12 mg/digit
Acceleration: 2 g, 4 g, 8 g, 16 g
Output Type: Digital
Interface Type: I2C, SPI
Resolution: 16 bit
Operating Supply Current: 6.1 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: LGA-28L
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.4 V
Brand: STMicroelectronics
Features: Temperature Sensor
Packaging: Reel
Series: LSM330
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STEVAL-MKI123V1 Sockets & Adapters 46
ImageMfr. Part #DescriptionStock 
BMI055 IMUs - Inertial Measurement Units 15,719
C1005X7R1H104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,312,988
H3LIS331DLTR Accelerometers 3,303
LSM9DS0TR IMUs - Inertial Measurement Units 1,374
LSM9DS1TR IMUs - Inertial Measurement Units 8,114
BQ51050BRHLR Wireless Charging ICs 4,767
C1005X5R1C474K050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 610,891
WR303050-15F5-G Wireless Charging Coils 2,516
LSM330TR IMUs - Inertial Measurement Units 7,115
UVZ2W4R7MPD Aluminum Electrolytic Capacitors - Leaded 1,642
Real Time Availability
Stock:
1,381 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$5.15
10:
$4.38
25:
$4.30
100:
$3.79
250:
$3.60
500:
$3.21
$2.71
Reel of 4000
To purchase full reel, order in multiples of 4000:
$2.37

To add to a project, please Log In.

157965523 163477405 195346910 107863422 144949695 147914401 126916482 141411018 142336017 197847692