|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-LSM330DLCTR
Manufacturer Part #:

LSM330DLCTR

Manufacturer:

Description:
IMUs - Inertial Measurement Units iNEMO 3D SIP Module 2.4V to 3.6V IO 1.8V
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: IMUs - Inertial Measurement Units
RoHS: RoHS Compliant Details
Sensor Type: 6-axis
Sensing Axis: X, Y, Z
Sensitivity: 1 mg/digit, 2 mg/digit, 4 mg/digit, 12 mg/digit
Acceleration: 2 g, 4 g, 8 g, 16 g
Output Type: Analog and Digital
Interface Type: I2C
Resolution: 8 bit
Operating Supply Current: 2 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: LGA-28L
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.4 V
Brand: STMicroelectronics
Packaging: Reel
Series: LSM330
Factory Pack Quantity: 3000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
511-LSM330DLC LSM330DLC Tray In Stock $6.55 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STEVAL-MKI122V1 Sockets & Adapters 17
ImageMfr. Part #DescriptionStock 
GRM21BR61E106KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 280,478
ECS-.327-12.5-17X-TR Crystals 28,885
25AA1024-I/SM EEPROM 2,802
1N5819HW-7-F Schottky Diodes & Rectifiers 121,452
MICROSMD005F-2 Resettable Fuses - PPTC 19,552
DS2411R+T&R Security ICs / Authentication ICs 9,573
MAX14841EASA+ RS-485 Interface IC 6,123
ABS05-32.768KHZ-9-T Crystals 4,434
LM73CIMKX-0/NOPB Board Mount Temperature Sensors 12,229
1206L020YR Resettable Fuses - PPTC 9,845
Real Time Availability
Stock:
3,397 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$5.35
10:
$4.30
25:
$4.23
100:
$3.92
250:
$3.54
500:
$3.15
$2.66
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$2.46
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

142403935 192611190 197847692 126916482 142336017 147914401 195346910 141411018 107863422 144949695Alternative Packaging