Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-LSM330DL
Manufacturer Part #:

LSM330DL

Manufacturer:

Description: Board Mount Acceleration Sensors Linear Sensor Module 3D ACC 3D Gyro
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Board Mount Acceleration Sensors
RoHS: RoHS Compliant Details
Sensing Axis: X, Y, Z
Acceleration: 2 g, 4 g, 8 g, 16 g
Package / Case: LGA-28
Output Type: Analog and Digital
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.4 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Digital Output - Bus Interface: SPI
Packaging: Tray
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

STMicroelectronics

Manufacturer Part #:
Description:
Accelerometers - Board Mount iNEMO 3D SIP Module 2.4V to 3.6V IO 1.8V
Lifecycle:
New At Mouser

Compare With Current Part
Customers Who Bought This Item Also Bought
LSM330DLC
Accelerometers - Board Mount iNEMO 3D SIP Module 2 ...
STMicroelectronics
1: $6.56
LSM303DLHC
Accelerometers - Board Mount E-compass 3D accel & ...
STMicroelectronics
1: $4.89
FT232HL-REEL
USB Interface IC USB HS to UART/FIFO SPI/JTAG/I2C ...
FTDI
1: $4.25
ST-LINK/V2
Programmers - Processor Based STM8S STM32 Programr ...
STMicroelectronics
1: $21.25
LSM303DLM
Accelerometers - Board Mount 3axis accelerometr & ...
STMicroelectronics
1: $7.93
STM32F4DISCOVERY
Development Boards & Kits - ARM STM32F407 HIGH PER ...
STMicroelectronics
1: $14.55
MAX1555EZK+T
Battery Management Dual USB/AC 1-Cell Li+ Battery ...
Maxim Integrated
1: $2.03
L3GD20
Gyroscopes MEMS 3-Axis GRYO 16-Bit Data 1.8V
STMicroelectronics
1: $6.76
L3G4200D
Gyroscopes Mems Sensor 3-Axis 2.4 to 3.6 V Gyro
STMicroelectronics
1: $11.61
TJA1043T,118
CAN Interface IC Hi Speed CAN Transceiver
NXP Semiconductors
1: $1.57
nRF24L01P-R
RF Transceiver SNGL-CHP ULTR-LW POW 2.4GHz TRNSCVR
Nordic Semiconductor
1: $3.60
104031-0811
Memory Card Connectors MICRO SD PUSH-PULL SMT 1.42 ...
Molex
1: $1.75
ABS06-32.768KHz-T
Crystals 32.768KHz 20ppm 12.5pF -40C +85C
ABRACON
1: $2.38
ABS07-32.768KHZ-7-T
Crystals 32.768KHz 7pF
ABRACON
1: $1.43
5-1814400-1
RF Connectors R/A PCB Skt
TE Connectivity / AMP
1: $3.33
MAG3110FCR1
Board Mount Hall Effect / Magnetic Sensors XYZ DIG ...
Freescale Semiconductor
1: $1.37
DM3D-SF
Memory Card Connectors MICRO SD CD CONN STD SMT PU ...
Hirose Connector
1: $1.84
598-8120-107F
Standard LEDs - SMD Red Orange, 625nm 150mcd, 20mA
Dialight
1: $0.09
C0603C103K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
MPL3115A2
Board Mount Pressure / Force Sensors I 2 C VERSION
Freescale Semiconductor
1: $2.69


156173157 126916482 144949695