|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-LSM303DTR
Manufacturer Part #:

LSM303DTR

Manufacturer:

Description:
Accelerometers e-compass 3D MEMS 16bit 3 ACC 3 MAG
Mouser Online Catalog Page 445, Mouser Online Catalog
PDF Page 445, PDF Catalog Page
LSM303DTR Datasheet LSM303DTR Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Accelerometers
RoHS: RoHS Compliant Details
Sensor Type: 3-axis
Sensing Axis: X, Y, Z
Acceleration: 2 g/4 g/6 g/8 g/16 g
Sensitivity: 0.061 mg/LSB, 0.122 mg/LSB, 0.183 mg/LSB, 0.244 mg/LSB, 0.732 mg/LSB
Output Type: Analog / Digital
Interface Type: I2C, SPI
Resolution: 16 bit
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.16 V
Operating Supply Current: 300 uA
Package / Case: LGA-16
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Brand: STMicroelectronics
Mounting Style: SMD/SMT
Packaging: Reel
Series: LSM303D
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
L3GD20TR Gyroscopes 4,966
LG R971-KN-1 Standard LEDs - SMD 179,712
47346-0001 USB Connectors 56
L3GD20HTR Gyroscopes 6,342
FM25V01-G F-RAM 2,400
Si1132-A10-GMR Ambient Light Sensors 4,694
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 928,657
LIS2DH12TR Accelerometers 28,624
STM32F100C8T6B ARM Microcontrollers - MCU 2,386
BQ24315DSGR Battery Management 15,123
Real Time Availability
Stock:
443 Can Ship Immediately

On Order:

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.98
10:
$2.53
100:
$2.20
250:
$2.08
500:
$1.87
$1.57
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$1.37
$1.35
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

178429034 103650610 141411018 156173157 197847692 107863422 122125619 126916482 144949695 147914401 142336017 195346910