Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-LPY550AL
Manufacturer Part #:

LPY550AL

Manufacturer:

Description: Gyroscopes Dual 0.5 mV deg/s LGA-16
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Gyroscopes
RoHS: RoHS Compliant Details
Sensing Axis: Dual
Sensitivity: 0.5 mV/deg/s
Output Type: Analog - Voltage
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Supply Current: 6.8 mA
Package / Case: LGA-16
Digital Output - Number of Bits: 16 bit
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Tray
Series: LPY550AL
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)
Customers Who Bought This Item Also Bought
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $10.99
ATTINY24A-MU
8-bit Microcontrollers - MCU 20MHz, Ind Temp 1.8-5 ...
Atmel
1: $1.10
MPXV5004DP
Board Mount Pressure / Force Sensors SOP DUAL PORT
Freescale Semiconductor
1: $13.26
500901-0801
Memory Card Connectors RIGHT ANGLE SMT Hinge Type
Molex
1: $4.38
ATMEGA328P-AUR
8-bit Microcontrollers - MCU AVR 32K FLSH 2K SRAM ...
Atmel
1: $3.16
SSSS811101
Slide Switches SPDT HORZ GRND 1.5mm
ALPS
1: $0.71
TC1262-3.3VDBTR
Low Dropout Regulators - LDO 500mA Fixed Out Adj
Microchip Technology
1: $0.56
ATMEGA8U2-AU
8-bit Microcontrollers - MCU USB 8K FLASH 16 MHz
Atmel
1: $3.70
MMA7331LCT
Accelerometers - Board Mount 4G XYZAXIS LOW G ANAL ...
Freescale Semiconductor
1: $3.22
C8051F410-GQ
8-bit Microcontrollers - MCU 50 MIPS 32KB 12ADC 32 ...
Silicon Labs
1: $6.02
SDS001
Detector Switches SIDE ACTUATED DETECT
C&K Components
1: $0.73
MAX6103EUR+T
Voltage & Current References uPower Low-Dropout Vo ...
Maxim Integrated
1: $0.78
AT45DB081D-SSU
Flash 8M 2.7-3.6V 66Mhz Serial Flash
Adesto Technologies
1: $1.15
598-8120-107F
Standard LEDs - SMD Red Orange, 625nm 150mcd, 20mA
Dialight
1: $0.09
KUSBX-AS1N-B
USB Connectors A TYPE RECEPTACLE BLACK
Kycon
1: $0.86
08055C104JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.10
140-CC501N220J-RC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Xicon
1: $0.49
BC81716MTF
Transistors Bipolar - BJT SOT-23 NPN GP AMP
Fairchild Semiconductor
1: $0.22
ERJ-6GEYJ332V
Thick Film Resistors - SMD 0805 3.3Kohms 5% Tol
Panasonic Electronic Components
5000: $0.00
LPR550AL
Gyroscopes Dual 0.5 mV deg/s LGA-16
STMicroelectronics
1: $6.72

116930315 148880437 126916482 142336017 139991981 1449496955-9999-3false