Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-LPY510AL
Manufacturer Part #:

LPY510AL

Manufacturer:

Description: Gyroscopes Dual 2.5 mV deg/s LGA-16
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Gyroscopes
RoHS: RoHS Compliant Details
Sensing Axis: Dual
Sensitivity: 2.5 mV/deg/s
Output Type: Analog - Voltage
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Supply Current: 6.8 mA
Package / Case: LGA-16
Digital Output - Number of Bits: 16 bit
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Tray
Series: LPY510AL
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
ADS1258IRTCT
Analog to Digital Converters - ADC 24 Bit Fast Ch ...
Texas Instruments
1: $17.71
MSP430F2274IRHAT
16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr ...
Texas Instruments
1: $5.62
MMA7361LCT
Accelerometers - Board Mount 1.5G XYZ LOW G ANALOG
Freescale Semiconductor
1: $3.22
TPS79601DCQR
Low Dropout Regulators - LDO High PSRR Fast RF Hig ...
Texas Instruments
1: $2.67
LIS344ALH
Accelerometers - Board Mount MEMS Inertial High Pe ...
STMicroelectronics
1: $3.52
L3G4200D
Gyroscopes Mems Sensor 3-Axis 2.4 to 3.6 V Gyro
STMicroelectronics
1: $11.61
TPSV108M006R0040
Tantalum Capacitors - Solid SMD 100uF 20% 6.3Volts
AVX
1: $7.15
LY330ALHTR
Gyroscopes MEMS MOTION SENSOR
STMicroelectronics
1: $4.51
GRM155R61A474KE15D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
C1608X5R1A106M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
TDK
1: $0.55
IRF7507TRPBF
MOSFET MOSFT DUAL N/PCh 20V 2.4A Micro 8
International Rectifier
1: $0.85
ERA-2AEB103X
Thin Film Resistors - SMD 0402 1/16W 10Kohms
Panasonic Electronic Components
1: $0.60
GRM155R71A104JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
MMBZ5225BLT1G
Zener Diodes 3V 225mW
ON Semiconductor
1: $0.15
ERA-2AEB333X
Thin Film Resistors - SMD 0402 1/16W 33Kohms
Panasonic Electronic Components
1: $0.60
GRM155R61A105KE15J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0uF ...
Murata Electronics
1: $0.10
C1005X5R0J225K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2uF ...
TDK
1: $0.35
GRM1557U1A332JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
ERJ-2RKF3012X
Thick Film Resistors - SMD 0402 30.1Kohms 1% Tol
Panasonic Electronic Components
10000: $0.00
LPR510ALTR
Gyroscopes MEMS 100 / 400 2.7V to 3.6V PS
STMicroelectronics
1: $7.28

142336017 145267048 148880437 126916482 144949695