Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-LPY450AL
Manufacturer Part #:

LPY450AL

Manufacturer:

Description: Gyroscopes MEMS Motion Sensor 500 Dps Gyro
Silverlight Page 389, Mouser Enhanced Catalog
PDF Page 389, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Gyroscopes
RoHS: RoHS Compliant Details
Sensing Axis: Dual
Sensitivity: 0.5 mV/deg/s
Output Type: Analog - Voltage
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Supply Current: 6.8 mA
Package / Case: LGA-28
Digital Output - Number of Bits: 28 bit
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Tray
Series: LPY450AL
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,616 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.63
  10: $6.26
  100: $5.65
  250: $5.19
  500: $4.73
  1,000: $4.12
  2,000: $3.97
  5,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G8P-1A4P-DC24
General Purpose Relays Power PCB Relay PCB SPST-NO ...
Omron Electronics
1: $3.73
MC33926PNB
Motor / Motion / Ignition Controllers & Drivers TH ...
Freescale Semiconductor
1: $3.70
SN754410NE
Peripheral Drivers & Components - PCIs Quad Half-H ...
Texas Instruments
1: $1.87
MAX6325CSA+
Voltage & Current References 2.5V/+4.096V/5V Volta ...
Maxim Integrated
1: $19.02
TLC5947DAP
LED Lighting Drivers 24Ch 12B PWM LED Drvr
Texas Instruments
1: $5.26
B3U-1000P
Tactile Switches Top Actuated w/o boss w/o ground
Omron Electronics
1: $1.03
47589-0001
USB Connectors MICRO USB AB RECPT RA SMT BTM MNT A ...
Molex
1: $0.81
C3216X5R1C476M
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP C ...
TDK
1: $1.24
FDC3601N
MOSFET Dual N-Ch 100V Spec Power Trench
Fairchild Semiconductor
1: $0.45
MMA7331LCT
Accelerometers - Board Mount 4G XYZAXIS LOW G ANAL ...
Freescale Semiconductor
1: $3.22
MAX4208AUA+
Instrumentation Amplifiers Low Offset/Drift Instru ...
Maxim Integrated
1: $3.74
SFH 4555
Infrared Emitters Infrared 850 nm
OSRAM Opto Semiconductors
1: $0.83
MAX5494ETE+
Digital Potentiometer ICs 10-Bit Dual NV Linear-Ta ...
Maxim Integrated
1: $8.97
BAV99,215
Diodes - General Purpose, Power, Switching SW DBL ...
NXP Semiconductors
1: $0.12
PIC12F510-I/P
8-bit Microcontrollers - MCU 1.5 KB 38 RAM 6 I/O I ...
Microchip Technology
1: $0.96
VLMS1300-GS08
Standard LEDs - SMD Super Red Clear Non-Diff
Vishay Semiconductors
1: $0.08
APT1608SGC
Standard LEDs - SMD GREEN WATER CLEAR
Kingbright
1: $0.13
PMV16UN,215
MOSFET Small Signal MOSFET
NXP Semiconductors
1: $0.30
LPR4150AL
Gyroscopes MEMS Motion Sensor 1500 Dps Gyro
STMicroelectronics
1: $6.19
LPR450AL
Gyroscopes MEMS Motion Sensor 500 Dps Gyro
STMicroelectronics
2260: $3.89

148880437 193184710 126916482 116930315 144949695