|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-LPY410AL
Manufacturer Part #:

LPY410AL

Manufacturer:

Description:
Gyroscopes MEMS Motion Sensor 100 Dps Gyro
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Gyroscopes
RoHS: RoHS Compliant Details
Sensor Type: 2-axis
Sensing Axis: X, Z
Output Type: Analog
Sensitivity: 2.5 mV/deg/s
Resolution: 28 bit
Operating Supply Current: 6.8 mA
Package / Case: LGA-28
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Brand: STMicroelectronics
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Tray
Series: LPY410AL
Factory Pack Quantity: 490
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$10.02
10:
$9.02
25:
$8.22
50:
$7.66
100:
$7.42
250:
$6.77
500:
$6.18
$5.23

To add to a project, please Log In.

Popular Searches: 4-axis Gyroscopes
193184710 116930315 142336017 126916482 144949695