Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-LPS25HTR
Manufacturer Part #:

LPS25HTR

Manufacturer:

Description: Board Mount Pressure Sensors MEMS 260-1260 hPa 1Pa Pressure Snsr
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Board Mount Pressure Sensors
RoHS: RoHS Compliant Details
Operating Pressure: 260 hPa to 1260 hPa
Pressure Type: Absolute
Accuracy: +/- 2 C
Output Type: Digital
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.7 V to 3.6 V
Port Type: No Ports
Package / Case: HCLGA-10L
Brand: STMicroelectronics
Digital Output - Bus Interface: I2C, SPI
Digital Output - Number of Bits: 16 bit
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 30 C
Packaging: Reel
Series: LPS25H
Factory Pack Quantity: 4000
Supply Current: 25 uA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.7 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,123 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $4.73
  10: $3.80
  100: $3.38
  250: $3.12
  500: $2.80
  1,000: $2.36
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $2.24
  8,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STEVAL-MKI142V1
Sockets & Adapters LPS25H adapter board for standa ...
STMicroelectronics
1: $18.75
BT800
Bluetooth / 802.15.1 Modules Class1 BT DualMode US ...
Laird Technologies Wireless M2M
1: $10.60
STEVAL-MKI121V1
Multiple Function Sensor Development Tools INEMO-M ...
STMicroelectronics
1: $197.33
EVP-AWEA2A
Tactile Switches Lite Touch SMD IP67 0.6mm ht 3.3N ...
Panasonic
1: $0.78
EVP-AWBA2A
Tactile Switches Lite Touch SMD IP67 0.6mm ht 1.6N ...
Panasonic
1: $0.78
STM32F030C8T6
ARM Microcontrollers - MCU Value-Line ARM MCU 64kB ...
STMicroelectronics
1: $2.12
STM32F401VCT6
ARM Microcontrollers - MCU Cost effective DSP FPU ...
STMicroelectronics
1: $7.83
NUCLEO-F030R8
Development Boards & Kits - ARM Nucleo Board STM32 ...
STMicroelectronics
1: $10.33
LIS3MDLTR
Board Mount Hall Effect / Magnetic Sensors Ultra L ...
STMicroelectronics
1: $2.04
LSM9DS0TR
IMUs - Inertial Measurement Units iNEMO inertial m ...
STMicroelectronics
1: $9.56
nRF51822-QFAA-R7
RF System on a Chip - SoC 2.4GHz BT low Energy 256 ...
Nordic Semiconductor
1: $4.62
CC1101RGPR
RF Transceiver Low-Power Sub-1GHz RF Transceiver
Texas Instruments
1: $4.62
C1005X5R0J475M050BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF ...
TDK
1: $0.31
LIS3DH
Accelerometers MEMS Ultra Low-Power 3-Axes "Nano"
STMicroelectronics
1: $1.93
LPS331APTR
Board Mount Pressure Sensors MEMS 260 -1260 mbar 0 ...
STMicroelectronics
1: $4.84
LIS3DSHTR
Accelerometers MEMS 3-Axis Nano 1.71 to 3.6V 1.6kH ...
STMicroelectronics
1: $2.92
2450AT18B100E
Antennas 2.45GHz ANTENNA
Johanson Technology
1: $0.93
2450BM14A0002T
Signal Conditioning 2.45GHz BALUN LOW PASS FILTER
Johanson Technology
1: $1.47
8341-10ML
Soldering Flux NO CLEAN FLUX PASTE 10ml Syringe
MG Chemicals
1: $9.75
24AA64FT-I/OT
EEPROM 64K 8K X 8 1.8V SER EE IND 1/4AWP
Microchip Technology
1: $0.43


This product is also available in:
126916482 147914401 164348640 195346910 142336017 144949695 159230377 197847692 109915857