Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-LPR550ALTR
Manufacturer Part #:

LPR550ALTR

Manufacturer:

Description: Gyroscopes MEMS 500 / 2000 2.7V to 3.6V PS
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Gyroscopes
RoHS: RoHS Compliant Details
Sensing Axis: Dual
Sensitivity: 0.5 mV/deg/s
Output Type: Analog - Voltage
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Supply Current: 6.8 mA
Package / Case: LGA-16
Digital Output - Number of Bits: 16 bit
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: LPR550AL
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,951 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 2951 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $8.11
  10: $7.05
  100: $6.35
  250: $5.63
  500: $4.93
  1,000: $4.68
  2,000: $4.49
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $4.49
  5,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
RN41-I/RM
Bluetooth / 802.15.1 Modules Class1 Bluetooth Mod ...
Roving Networks
1: $24.95
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
STGIPS20K60
Power Driver ICs IGBT IPM 17A-600V SDIP-25L Molded
STMicroelectronics
1: $20.18
4840-6000-CP
IC & Component Sockets 40P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.54
BS170
MOSFET N-Channel MOSFET
Fairchild Semiconductor
1: $0.24
T491C107K016ZT
Tantalum Capacitors - Solid SMD 16volts 100uF 10%
Kemet
1: $1.11
KSC1815YTA
Transistors Bipolar - BJT NPN Epitaxial Sil
Fairchild Semiconductor
1: $0.08
PIC16F877-04/P
8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O
Microchip Technology
1: $6.74
LY330ALHTR
Gyroscopes MEMS MOTION SENSOR
STMicroelectronics
1: $4.51
54602-908LF
Ethernet & Telecom Connectors 8-8 HORIZ PCB JACK
FCI
1: $0.53
OF103JE
Carbon Film Resistors - Through Hole 1/2watt 10K 5 ...
Ohmite
1: $0.52
LM335Z
Board Mount Temperature Sensors Precision 1 Deg Ce ...
STMicroelectronics
1: $0.70
UX60SC-MB-5ST(80)
USB Connectors MINI B RECEPT RA SMT BTTM MNT
Hirose Connector
1: $0.86
MAX07NG
Heat Sinks MaxClip TO220/Max247 11.2lb .87x12mm
Aavid Thermalloy
1: $0.24
GLS29EE512-70-4C-NHE
EEPROM 64K X 8 70ns
Greenliant
1: $1.71
BAV99
Rectifiers 70V 200mA A7
Fairchild Semiconductor
1: $0.06
SN74LV245APWR
Bus Transceivers Tri-State Octal Bus
Texas Instruments
1: $0.45
4N32VM
Transistor Output Optocouplers Photodarlington
Fairchild Semiconductor
1: $0.54
LM293D
Comparator ICs Dual Differential
Texas Instruments
1: $0.18
4609X-101-472LF
Resistor Networks & Arrays 9pins 4.7Kohms Bussed
Bourns
1: $0.26

126916482 122433944 116930315 144949695 1488804375-9999-3false