Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-LPR550AL
Manufacturer Part #:

LPR550AL

Manufacturer:

Description: Gyroscopes Dual 0.5 mV deg/s LGA-16
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Gyroscopes
RoHS: RoHS Compliant Details
Sensing Axis: Dual
Sensitivity: 0.5 mV/deg/s
Output Type: Analog - Voltage
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Supply Current: 6.8 mA
Package / Case: LGA-16
Digital Output - Number of Bits: 16 bit
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Tray
Series: LPR550AL
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,499 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 1499 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.72
  10: $6.05
  100: $5.72
  250: $5.38
  500: $5.04
  1,000: $4.88
  2,000: $4.36

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BeagleBoard-xM
Development Boards & Kits - ARM Beagle Board Dev K ...
BeagleBoard by CircuitCo
1: $152.44
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $10.54
ATJTAGICE2
JTAG Debuggers Dev tool for on-chip debug of all A ...
Atmel
1: $425.61
CP2102-GM
I/O Controller Interface IC USB to UART Bdg Chip
Silicon Labs
1: $2.75
2N2222A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.26
LIS331DLH
Accelerometers - Board Mount DGTL OUTPT MTN SEN ME ...
STMicroelectronics
1: $2.83
L3G4200D
Gyroscopes Mems Sensor 3-Axis 2.4 to 3.6 V Gyro
STMicroelectronics
1: $11.61
LIS344ALH
Accelerometers - Board Mount MEMS Inertial High Pe ...
STMicroelectronics
1: $3.52
STM32F105VCT6
ARM Microcontrollers - MCU 32BIT Cortex 64/25 CONN ...
STMicroelectronics
1: $9.40
LM323T
Linear Regulators - Standard 5.0V 3.0A Positive
STMicroelectronics
1: $1.56
ATTINY24A-MU
8-bit Microcontrollers - MCU 20MHz, Ind Temp 1.8-5 ...
Atmel
1: $1.10
MCP3208-BI/SL
Analog to Digital Converters - ADC 12-bit SPI 8 Ch ...
Microchip Technology
1: $4.58
C0805C220J1GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100vo ...
Kemet
1: $0.10
T491A474K035AT
Tantalum Capacitors - Solid SMD 35V 0.47uF 10% "A"
Kemet
1: $0.35
42TU400-RC
Transformers Audio & Signal XFMR 500CT-8CT
Xicon
1: $3.14
PVZ3A102C01R00
Trimmer Resistors - SMD 1K ohm 3mm 50volt 0.1W Lin ...
Murata Electronics
1: $0.44
MMBT4403
Transistors Bipolar - BJT SOT-23 PNP GEN PUR
Fairchild Semiconductor
1: $0.19
LY550ALH
Gyroscopes Sgl 0.5 mV deg/s LGA-16
STMicroelectronics
1: $2.36
LPY550AL
Gyroscopes Dual 0.5 mV deg/s LGA-16
STMicroelectronics
1: $6.72
LY5150ALH
Gyroscopes Sgl 0.167 mV deg/s LGA-16
STMicroelectronics
1: $6.72

122433944 148880437 126916482 1449496955-9999-3false