Product Detail   





Images are for reference only
See Product Specifications


Mouser Part #: 511-LPR5150AL
Manufacturer Part #: LPR5150AL
Manufacturer: STMicroelectronics
Description: Gyroscopes Dual 0.167 mV deg/s LGA-16
PDF Data Sheet

Manufacturer: STMicroelectronics
Product Category: Gyroscopes
RoHS: RoHS Compliant Details
Sensing Axis: Dual
Sensitivity: 0.167 mV/deg/s
Output Type: Analog - Voltage
Supply Current: 6.8 mA
Package / Case: LGA-16
Packaging: Tray
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Supply Voltage (Max): 3.6 V
Supply Voltage (Min): 2.7 V


Availability 
Stock: 
371 Can Ship Immediately

On Order: 0

Factory Lead-Time: 13 Weeks
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1 $6.72
10 $6.05
100 $5.72
250 $5.38
500 $5.04
1,000 $4.88
 
More: Get Quote

To add to a project, please Log In.
116930315 119187027