|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Not Assigned
Manufacturer Part #:

LPR510ALTR

Manufacturer:

Description:
Gyroscopes MEMS 100 / 400 2.7V to 3.6V PS
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Gyroscopes
Brand: STMicroelectronics
Sensor Type: 2-axis
Sensing Axis: X, Y
Output Type: Analog
Sensitivity: 2.5 mV/deg/s
Resolution: 16 bit
Operating Supply Current: 6.8 mA
Package / Case: LGA-16
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: LPR510AL
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R60J106ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 623,745
1734366-1 USB Connectors 32,535
GCM21BR70J106KE22L Multilayer Ceramic Capacitors MLCC - SMD/SMT 137,650
SHT21 Board Mount Humidity Sensors 3,065
AS3993-BQFP-50 RFID Transponders 244
66099-4 Pin & Socket Connectors 31,171
66101-4 Pin & Socket Connectors 36,282
FTR-K3AB012W General Purpose Relays 8,582
78171-0003 Headers & Wire Housings 40,119
ZTX751 Bipolar Transistors - BJT 4,550
Real Time Availability
Pricing (USD)

Popular Searches: 4-axis Gyroscopes
128971527 116930315 193184710