Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-LPR510AL
Manufacturer Part #:

LPR510AL

Manufacturer:

Description: Gyroscopes Dual 2.5 mV deg/s LGA-16
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Gyroscopes
RoHS: RoHS Compliant Details
Sensing Axis: Dual
Sensitivity: 2.5 mV/deg/s
Output Type: Analog - Voltage
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Supply Current: 6.8 mA
Package / Case: LGA-16
Digital Output - Number of Bits: 16 bit
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Tray
Series: LPR510AL
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,830 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 2830 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.09
  10: $4.90
  100: $4.72
  250: $4.57

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA32A-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.15
XB24-AWI-001
Zigbee / 802.15.4 Modules 2.4Ghz Xbee 256000 BAUD
Digi International
1: $19.00
TCS3414CS
Light to Digital Converters TriColor Sensor RGB, C ...
ams
1: $4.32
USB3320C-EZK-TR
USB Interface IC High Speed USB 1.8V ULPI
Microchip Technology
1: $1.80
ATMEGA328P-AU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.05
TPS73601DBVR
Low Dropout Regulators - LDO Cap-Free NMOS 400mA
Texas Instruments
1: $1.82
OPA2378AIDCNT
Operational Amplifiers - Op Amps Low-Noise 900kHz ...
Texas Instruments
1: $2.92
PTH08T230WAD
DC/DC Converters 6A 2.2-5.5V Input Non Isolated PO ...
Texas Instruments
1: $15.62
RN171XVW-I/RM
WiFi / 802.11 Modules WIFI MOD FOR EXISTNG 802.15. ...
Roving Networks
1: $34.94
ATMEGA1284P-AU
8-bit Microcontrollers - MCU 128KB Flash 20MHz 1.8 ...
Atmel
1: $8.03
RN42-I/RM
Bluetooth / 802.15.1 Modules Class2 Bluetooth Mod ...
Roving Networks
1: $17.65
XBP24-AWI-001
Zigbee / 802.15.4 Modules 2.4Ghz XBee-PRO 256000 B ...
Digi International
1: $32.00
RXM-GPS-SG-T
GPS Modules GPS Receiver Module
Linx Technologies
1: $34.93
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
ATMEGA640-16AU
8-bit Microcontrollers - MCU 64kB Flash 4kB EEPROM ...
Atmel
1: $8.30
MMA7660FCR1
Accelerometers - Board Mount 3-Axis Digital Out Ac ...
Freescale Semiconductor
1: $1.32
LY330ALHTR
Gyroscopes MEMS MOTION SENSOR
STMicroelectronics
1: $4.51
EA-XPR-003
Development Boards & Kits - ARM LPCXPRESSO LPC1769
Embedded Artists
1: $29.87
292303-1
USB Connectors 4P 'A' RECEPTACLE
TE Connectivity / AMP
1: $1.44
B84111AB60
Power Line Filters 6A 115/250V 2-LINE
EPCOS
1: $24.37

148880437 116930315 126916482 128971527 1449496955-9999-3false