|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Not Assigned
Manufacturer Part #:

LPR503ALTR

Manufacturer:

Description:
Gyroscopes MEMS 30 / 120 2.7V to 3.6V PS
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Gyroscopes
Brand: STMicroelectronics
Sensor Type: 2-axis
Sensing Axis: X, Y
Output Type: Analog
Sensitivity: 8.3 mV/deg/s
Resolution: 16 bit
Operating Supply Current: 6.8 mA
Package / Case: LGA-16
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: LPR503AL
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STM32F429NIH6 ARM Microcontrollers - MCU 1,515
TPS40170RGYR Switching Controllers 8,014
ADXL335BCPZ-RL7 Accelerometers 1,214
XF2M-4015-1A FFC & FPC Connectors 15,603
MAX488CPA+ RS-422/RS-485 Interface IC 1,473
GRM21BR71A475KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 42,104
LM5050MK-1/NOPB Gate Drivers 7,807
LM317T Linear Voltage Regulators 11,135
2-2013310-1 DIMM Connectors 666
5.0SMDJ24A TVS Diodes - Transient Voltage Suppressors 4,032
Real Time Availability
Pricing (USD)

Popular Searches: 4-axis Gyroscopes
193184710