Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-LPR503AL
Manufacturer Part #:

LPR503AL

Manufacturer:

Description: Gyroscopes Dual 8.3 mV deg/s LGA-16
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Gyroscopes
RoHS: RoHS Compliant Details
Sensing Axis: Dual
Sensitivity: 8.3 mV/deg/s
Output Type: Analog - Voltage
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Supply Current: 6.8 mA
Package / Case: LGA-16
Digital Output - Number of Bits: 16 bit
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Tray
Series: LPR503AL
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)
Customers Who Bought This Item Also Bought
TCS3200D-TR
Light To Frequency & Light To Voltage TriColor Sen ...
ams
1: $3.20
ADS1298IPAG
Analog to Digital Converters - ADC 8Ch,24B ADC
Texas Instruments
1: $38.48
ATJTAGICE2
JTAG Debuggers Dev tool for on-chip debug of all A ...
Atmel
1: $425.61
XBP24-AUI-001
Zigbee / 802.15.4 Modules 2.4Ghz XBee-PRO 256000 B ...
Digi International
1: $32.00
RN42-I/RM
Bluetooth / 802.15.1 Modules Class2 Bluetooth Mod ...
Roving Networks
1: $17.65
DAC8568ICPW
Digital to Analog Converters - DAC 16B,Oct Ch,Ultr ...
Texas Instruments
1: $22.91
PSAC05R-050(P)-R
Plug-In AC Adapters 5W 5V 1A 2.1x5.5mm connector
Phihong
1: $6.51
1604196-1
Standard Circular Connector JAM NUT M13.5/MINI 8
TE Connectivity
1: $8.05
LIS331DLH
Accelerometers - Board Mount DGTL OUTPT MTN SEN ME ...
STMicroelectronics
1: $2.83
78171-0004
Headers & Wire Housings 4P WTB VERT HDR PICO EZMAT ...
Molex
1: $0.66
AT32UC3A3256-ALUT
32-bit Microcontrollers - MCU 256KB, 144LQFP Ind
Atmel
1: $17.75
USBLC6-2SC6
TVS Diode Arrays ESD Protection Low Cap
STMicroelectronics
1: $0.67
LIS344ALH
Accelerometers - Board Mount MEMS Inertial High Pe ...
STMicroelectronics
1: $3.52
LY330ALHTR
Gyroscopes MEMS MOTION SENSOR
STMicroelectronics
1: $4.51
GRM32EC80J107ME20L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100uF ...
Murata Electronics
1: $1.16
C1608X7R1H103K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.27
CR0603-JW-102ELF
Thick Film Resistors - SMD 0603 1KOHMS 5% 1/10WATT
Bourns
1: $0.10
T73XX502KT20
Trimmer Resistors - Through Hole 1/4" SQ H/ADJ 5K
Vishay/Sfernice
1: $0.71
AWSZT-16.00CV-T
Resonators 16.0MHz -25C +85C +/-.5% Tol.
ABRACON
1: $0.43
LPR403AL
Gyroscopes MEMS Motion Sensor 30 Dps Gyro
STMicroelectronics
289: $6.81

148880437 126916482 142336017 131332495 1449496955-9999-3false