|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-LPR410AL
Manufacturer Part #:

LPR410AL

Manufacturer:

Description:
Gyroscopes MEMS Motion Sensor 100 Dps Gyro
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Gyroscopes
RoHS: RoHS Compliant Details
Sensor Type: 2-axis
Sensing Axis: X, Y
Range: +/- 100 deg/s
Output Type: Analog
Sensitivity: 2.5 mV/deg/s
Interface Type: -
Resolution: -
Operating Supply Current: 6.8 mA
Package / Case: LGA-28
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Acceleration: 10000 g
Bandwidth: 140 Hz
Brand: STMicroelectronics
Height: 1 mm
Length: 5 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Tray
Series: LPR410AL
Factory Pack Quantity: 2940
Width: 4 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 2940
Multiples: 2940
Pricing (USD)
$3.03

To add to a project, please Log In.

Popular Searches: 4-axis Gyroscopes
116930315 193184710 142336017 126916482 144949695