Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-LNBP16SP-TR
Manufacturer Part #:

LNBP16SP-TR

Manufacturer:

Description: Linear Regulators - Standard LNBP voltage reg
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Linear Regulators - Standard
RoHS: RoHS Compliant Details
Output Type: Selectable
Polarity: Positive
Output Voltage: 13 V, 18 V
Output Current: 0.8 A
Load Regulation: 180 mV
Input Voltage MAX: 28 V
Line Regulation: 40 mV
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: PowerSO
Input Voltage MIN: 16 V, 23 V
Maximum Power Dissipation: 14000 mW
Minimum Operating Temperature: - 40 C
Number of Outputs: 2
Packaging: Reel
PSRR / Ripple Rejection (Typ): 45 dB
Factory Pack Quantity: 600
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
168 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 168 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $3.69
  10: $3.30
  100: $2.73
  250: $2.46
  500: $2.09
Reel of 600
To purchase full reel, order in multiples of 600:
  600: $2.09
  1,000: $1.74
  2,000: $1.65
  5,000: $1.58
  10,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CGJ5L2X7R2A104K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.28
PTN78000WAH
DC/DC Converters ADJ SWITCHING REGULATOR
Texas Instruments
1: $14.83
LMH0024MA/NOPB
Multimedia Misc SMPTE 259M SD ADAP CABLE EQUALIZER
Texas Instruments
1: $15.72
PTN78060WAH
DC/DC Converters 3-A Wide-Input Adj Swtch Reg Mod
Texas Instruments
1: $21.75
EA DIPS082-HNLED
LCD Character Display Modules & Accessories Yel/Gr ...
ELECTRONIC ASSEMBLY
1: $14.92
PTN78000HAH
DC/DC Converters 1.5 A Wide I/O Adj Module
Texas Instruments
1: $14.83
EDK475M050A9DAA
Aluminum Electrolytic Capacitors - SMD 4.7uF 50 Vo ...
Kemet
1: $0.78
ST1S03PUR
DC/DC Switching Regulators 3-16V STEP DOWN
STMicroelectronics
1: $1.71
LNBP14SP-TR
Linear Regulators - Standard LNBP voltage reg
STMicroelectronics
1: $3.18
109P0824H701
Fans Fan 80x15mm 24VDC w/Tachometer
Sanyo Denki
1: $15.06
SS14
Schottky Diodes & Rectifiers SMA 40V 1.0A
Fairchild Semiconductor
1: $0.19
P0422NLT
Common Mode Filters / Chokes 0.77mH 4.7A
Pulse
1: $2.28
INA271AQDRQ1
Current & Power Monitors & Regulators Auto Cat Uni ...
Texas Instruments
1: $1.13
VLP-500-F
LED Light Pipes Light Pipe Vert SMD Flat Face
Bivar
1: $0.28
RS1B-E3/5AT
Diodes - General Purpose, Power, Switching 100 Vol ...
Vishay Semiconductors
1: $0.17
FGH80N60FDTU
IGBT Transistors 600V Field Stop
Fairchild Semiconductor
1: $4.22
VLP-500-R
LED Light Pipes Light Pipe Vert SMD Round Face
Bivar
1: $0.28
C503B-GCN-CZ0A0781
Standard LEDs - Through Hole Green Round LED
Cree, Inc.
1: $0.24
02810008H
Fuse Holders Micro Vertical PCB Mount
Littelfuse
1: $2.50
7447789004
Fixed Inductors Shielded Pwr Inductr 2.9A 0.035Ohm ...
Wurth Electronics
1: $2.34


This product is also available in:
000000001