511-LMV393IST
Manufacturer Part #:

LMV393IST

Manufacturer:

Description: Comparator ICs Low Cost LP RtoR AMP 2.7 to 6V 124uA 1MHz
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 506, Mouser Enhanced Catalog
PDF Page 506, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Comparator ICs
Output Type: Open Drain
Supply Voltage - Max: 5 V
Supply Voltage - Min: 2.7 V
Offset Voltage (Max): 9 mV
Supply Current (Max): 150 uA
Maximum Operating Temperature: + 85 C
Package / Case: MiniSO-8
Packaging: Reel
Minimum Operating Temperature: -40 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,940 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.72
  10: $0.557
  100: $0.486
  250: $0.424
  500: $0.361
  1,000: $0.289
  2,000: $0.254
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.254
  5,000: $0.236
  10,000: $0.227
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
AT90PWM316-16SU
8-bit Microcontrollers - MCU AVR 16KFLASH 3PSC BAL ...
Atmel
1: $3.71
STM32VLDISCOVERY
Development Boards & Kits - ARM Discovery STM32F10 ...
STMicroelectronics
1: $9.88
TYN616RG
SCRs 16 Amp 600 Volt
STMicroelectronics
1: $0.83
ATTINY1634R-SU
8-bit Microcontrollers - MCU 20MHz, 16KFLASH,EE SR ...
Atmel
1: $1.81
UA741CN
Operational Amplifiers - Op Amps Single General Pu ...
STMicroelectronics
1: $0.30
AT24C08C-SSHM-B
EEPROM 8K (1024x8) 2-WIRE NiPdAu, 1.7V
Atmel
1: $0.40
UA78L15ACPK
Linear Regulators - Standard 15.0V 100mA
Texas Instruments
1: $0.53
SN74LS04NSR
Inverters HEX INVERTERS
Texas Instruments
1: $0.74
UA78L05ACPKG3
Linear Regulators - Standard 5V 100mA Fixed Pos Vo ...
Texas Instruments
1: $0.61
BAS16J,135
Diodes - General Purpose, Power, Switching Switchi ...
NXP Semiconductors
1: $0.17
SK3200B-LTP
Schottky Diodes & Rectifiers 200V,3A
Micro Commercial Components (MCC)
1: $0.79
IR21094PBF
Power Driver ICs HALF BRDG DRVR 600V 120mA 540ns
International Rectifier
1: $3.66
CR1206-JW-682GLF
Thick Film Resistors - SMD 6.8KOHM 1/4WATT 5%
Bourns
1: $0.05
CR0805-FX-3302ELF
Thick Film Resistors - SMD 33K 1%
Bourns
1: $0.05
CRCW080575K0JNEA
Thick Film Resistors - SMD 1/8watt 75Kohms 5%
Vishay/Dale
1: $0.07
L07P010D15
Industrial Current Sensors 10A 4V
Tamura
1: $17.48


This product is also available in:
000000001